RS PRO Thermal Overload Relay 1 NO/1 NC, 2.7A F.L.C, 2.7A Contact Rating, 6 W, 4000V ac

Subtotaal (1 eenheid)*

€ 71,02

(excl. BTW)

€ 85,93

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 57 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 71,02

*prijsindicatie

RS-stocknr.:
250-8891
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Product Type

Thermal Overload Relay

FLC Motor Rating

2.7A

Relay Contact Current

2.7A

Mount Type

Direct

Power Rating

6W

Normal State Configuration

1 NO/1 NC

Terminal Type

Screw

IP Rating

IP20

Number of Auxiliary Contacts

2

Contact Voltage

6kV

Standards/Approvals

IEC, UL, GB

Supply Voltage

500V ac, 690V ac

Control Voltage

4000V ac

Land van herkomst:
CN

RS PRO Thermal Overload Relay - 1NC/1NO, 2.7 A F.L.C, 2.7 A , 6 W, 4000 V ac


Shield your precious electrical equipment from the dangers of overheating with RS PRO thermal overload relays. Designed to be the ultimate safeguard, these reliable and high-performing thermal overload relays are here to protect your motors and other electrical devices from potential damage or hazards.

With RS PRO, you can trust that our range of overload relays has been carefully sourced and meticulously crafted to meet your exact needs. Featuring a robust 6W power rating and a wide variety of current rating options, you can customise your protection to suit the unique requirements of your equipment.

Don't let overloading, mechanical jams, or voltage fluctuations jeopardise the performance and longevity of your valuable assets. Invest in an RS PRO thermal overload relay today for unparalleled peace of mind and uninterrupted productivity.

Features and Benefits


  • Phase failure sensitivity and temperature compensation

  • Reset pushbutton manual/auto

  • Auxiliary contact (1NO/1NC)

  • Power Rating: 6W

  • Control Voltage: 4000 V ac

  • Hand or Automatic Reset

  • Compact Design

  • Integrated Aux. Contact

  • Direct mount on Contactor

  • Range of certifications

  • Standards Met


  • IEC, GB, UL

  • Applications


  • Asynchronous squirrel cage motors

  • Industrial applications where motors and machinery are subject to varying loads and operating conditions

  • Gerelateerde Links

    Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

    E-mailadres

    De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.