Schneider Electric Thermal Overload Relay 1 NO + 1 NC, TeSys
- RS-stocknr.:
- 256-6706
- Fabrikantnummer:
- LRD3803
- Fabrikant:
- Schneider Electric
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 256-6706
- Fabrikantnummer:
- LRD3803
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
- Land van herkomst:
- FR
The Schneider Electric TeSys Deca differential thermal overload relay for protection of 3-phase motors. It provides a thermal adjustment dial, a manual-automatic reset selector, a test selector for simulation of a tripping, reset and stop buttons, a flag indicator and 2 auxiliary contacts 1NO+1NC for fault signalling.
DIN rail or screw fixing mounting
Gerelateerde Links
- Schneider Electric, TeSyS LR Thermal Overload Relay 1 NO/1 NC
- Schneider Electric 62A, 80 A F.L.C
- Schneider Electric Trip Dial: 37 → 50 A, 5A Contact Rating 1 NO/1 NC
- Schneider Electric Trip Dial: 23 → 32 A 3P
- Schneider Electric 5A 5A Contact Rating
- Schneider Electric 1A 5A Contact Rating
- Schneider Electric 4A 5A Contact Rating
- Schneider Electric 5.5A 5A Contact Rating