Siemens 3RT13 Contactor, 4-Pole, 132 kW, 4 NO
- RS-stocknr.:
- 772-932
- Fabrikantnummer:
- 3RT1373-6AR36
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 2.570,00
(excl. BTW)
€ 3.109,70
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 23 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2.570,00 |
*prijsindicatie
- RS-stocknr.:
- 772-932
- Fabrikantnummer:
- 3RT1373-6AR36
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Series | 3RT13 | |
| Power Rating | 132kW | |
| Function | Contactor | |
| Mount Type | Screw | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Connection Bar | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 400A | |
| Contactor Application | AC-1 | |
| Maximum Operating Temperature | 60°C | |
| Length | 225mm | |
| Depth | 180mm | |
| Width | 184mm | |
| Standards/Approvals | UL | |
| Pole and Throw Configuration | 4P | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Series 3RT13 | ||
Power Rating 132kW | ||
Function Contactor | ||
Mount Type Screw | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Connection Bar | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 400A | ||
Contactor Application AC-1 | ||
Maximum Operating Temperature 60°C | ||
Length 225mm | ||
Depth 180mm | ||
Width 184mm | ||
Standards/Approvals UL | ||
Pole and Throw Configuration 4P | ||
- Land van herkomst:
- SE
The Siemens Contactor is designed for reliable switching and control of electrical loads in industrial and commercial applications. It ensures stable performance under varying operating conditions and supports efficient integration within control panels.
Provides IP00 protection rating
CE and CCC certification
Mirror contact according to IEC 60947 4 1
Gerelateerde Links
- Siemens 3RT13 Contactor 132 kW, 4 NO
- Siemens 3RT13 Contactor 110 kW, 4 NO
- Siemens 3RT13 Contactor 75 kW, 4 NO
- Siemens 3RT13 Contactor 90 kW, 4 NO
- Siemens 3RT13 Contactor 160 kW, 4 NO
- Siemens 3RT13 Contactor 200 kW, 4 NO
- Siemens 3RT13 Contactor 4-Pole 4 NO
- Siemens 3RT1 Contactor 480 V Coil 265 A 2 NO/2 NC, 1kV