Siemens 3RT13 Contactor, 4-Pole, 75 kW, 4 NO
- RS-stocknr.:
- 778-855
- Fabrikantnummer:
- 3RT1355-6AR36
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 1.090,00
(excl. BTW)
€ 1.318,90
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 21 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.090,00 |
*prijsindicatie
- RS-stocknr.:
- 778-855
- Fabrikantnummer:
- 3RT1355-6AR36
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Series | 3RT13 | |
| Power Rating | 75kW | |
| Mount Type | Screw | |
| Function | Contactor | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Connection Bar | |
| Operational Current Ie | 200A | |
| Contactor Application | AC-1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 150mm | |
| Width | 120mm | |
| Standards/Approvals | UL | |
| Depth | 128mm | |
| Pole and Throw Configuration | 4P | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Series 3RT13 | ||
Power Rating 75kW | ||
Mount Type Screw | ||
Function Contactor | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Connection Bar | ||
Operational Current Ie 200A | ||
Contactor Application AC-1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Length 150mm | ||
Width 120mm | ||
Standards/Approvals UL | ||
Depth 128mm | ||
Pole and Throw Configuration 4P | ||
- Land van herkomst:
- SE
The Siemens Contactor is designed for reliable switching and control of electrical loads in industrial and commercial applications. It ensures stable performance under varying operating conditions and supports efficient integration within control panels.
Provides IP00 protection rating
CE and CCC certification
Mirror contact according to IEC 60947 4 1