Siemens 3RH2 Contactor Relay, 10 A, 37 W 42V ac, 2 NO/2 NC
- RS-stocknr.:
- 203-2081
- Fabrikantnummer:
- 3RH2122-1AD00
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 54,24
(excl. BTW)
€ 65,63
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 54,24 |
*prijsindicatie
- RS-stocknr.:
- 203-2081
- Fabrikantnummer:
- 3RH2122-1AD00
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | Contactor Relay | |
| Contact Current | 10A | |
| Power Rating | 37W | |
| Series | 3RH2 | |
| Mount Type | Screw, Snap-On | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 42V ac | |
| Operational Current Ie | 10A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 73mm | |
| Length | 58mm | |
| Standards/Approvals | CCC, CE, CSA, EAC, IEC 60068-2-30, IEC 60529, IEC 61508, IEC 81346-2, UL | |
| Width | 45mm | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Contactor Relay | ||
Contact Current 10A | ||
Power Rating 37W | ||
Series 3RH2 | ||
Mount Type Screw, Snap-On | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 42V ac | ||
Operational Current Ie 10A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 73mm | ||
Length 58mm | ||
Standards/Approvals CCC, CE, CSA, EAC, IEC 60068-2-30, IEC 60529, IEC 61508, IEC 81346-2, UL | ||
Width 45mm | ||
- Land van herkomst:
- DE
The Siemens SIRIUS series contactor relay has contactor size S00. It has auxiliary and control current circuit of screw type terminals. The design of fuse link is to protect from short circuit.
Degree of pollution is 3
Protection class IP20
Operating temperature is -25 to +60 °C
Gerelateerde Links
- Siemens 3RH2 Contactor Relay 4-Pole 37 VA 42V ac 690V
- Siemens 10A Contact Rating, 42V ac
- Siemens 3RH2 Contactor Relay 3 NO/1 NC
- Siemens 3RT2 Contactor 3-Pole 37 kW 42V 1kV
- Siemens 3RH2 Contactor Relay 4-Pole 2 NO/2 NC, 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 2 NO/2 NC, 690V ac
- Siemens 3RT25 Contactor 4-Pole 2 NO/2 NC
- Siemens 3RT25 Contactor 4-Pole 2 NO/2 NC