Siemens 3RH2 Contactor Relay, 10 A 42V ac, 3 NO/1 NC
- RS-stocknr.:
- 203-2172
- Fabrikantnummer:
- 3RH2131-1AD00
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 54,24
(excl. BTW)
€ 65,63
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 09 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 54,24 |
*prijsindicatie
- RS-stocknr.:
- 203-2172
- Fabrikantnummer:
- 3RH2131-1AD00
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | Contactor Relay | |
| Contact Current | 10A | |
| Series | 3RH2 | |
| Mount Type | Screw, Snap-On | |
| Normal State Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 42V ac | |
| Operational Current Ie | 10A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 73mm | |
| Standards/Approvals | EAC, CCC, UL, IEC 61508, IEC 60947-5-1, CE, IEC 60529, CSA | |
| Width | 45mm | |
| Length | 58mm | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Contactor Relay | ||
Contact Current 10A | ||
Series 3RH2 | ||
Mount Type Screw, Snap-On | ||
Normal State Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 42V ac | ||
Operational Current Ie 10A | ||
Maximum Operating Temperature 60°C | ||
Depth 73mm | ||
Standards/Approvals EAC, CCC, UL, IEC 61508, IEC 60947-5-1, CE, IEC 60529, CSA | ||
Width 45mm | ||
Length 58mm | ||
- Land van herkomst:
- DE
The Siemens SIRIUS series contactor relay has contactor size S00. It has auxiliary and control current circuit of screw type terminals. The design of fuse link is to protect from short circuit.
Degree of pollution is 3
Protection class IP20
Operating temperature is -25 to +60 °C
Gerelateerde Links
- Siemens 3RH2 Contactor Relay 4-Pole 37 VA 42V ac 690V
- Siemens 10A Contact Rating, 42V ac
- Siemens 3RH2 Contactor Relay 37 W 42V ac, 2 NO/2 NC
- Siemens 3RH2 Contactor Relay 4 NO, 690V
- Siemens 3RH2 Contactor Relay 4-Pole 3 NO/1 NC, 690V ac
- Siemens 3RH2 Contactor Relay 3 NO/1 NC
- Siemens 3RH2 Contactor Relay 3 NO/1 NC
- Siemens 3RH2 Contactor Relay 3 NO/1 NC