Schneider Electric TeSys D LC1D Contactor, 3-Pole, 150 A, 1 NO + 1 NC
- RS-stocknr.:
- 256-4305
- Fabrikantnummer:
- LC1D1506G7
- Fabrikant:
- Schneider Electric
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 88,28
(excl. BTW)
€ 106,82
(incl. BTW)
- RS-stocknr.:
- 256-4305
- Fabrikantnummer:
- LC1D1506G7
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
- Land van herkomst:
- CZ
The Schneider Electric contactor for motor control applications. It provides a low consumption coil with electronic control. For operating rates until 3600 cycles per hour and environments until 60°C, it procures high reliability and durability. It is compact and has DIN-rail mounting or screw fixing.
Easier to install and operate with multi-standard screws
Improved fire resistance, and dustproof auxiliaries
Ring-lug terminals
Improved fire resistance, and dustproof auxiliaries
Ring-lug terminals
Gerelateerde Links
- Schneider Electric TeSys D LC1D Contactor 115 A, 1 NO + 1 NC
- Schneider Electric TeSys D LC1D Contactor 20 A, 1 NO + 1 NC
- Schneider Electric TeSys D LC1D Contactor 115 A, 1 NO + 1 NC
- Schneider Electric TeSys D LC1D Contactor 60 A, 1 NO + 1 NC
- Schneider Electric TeSys D LC1D Contactor 38 A, 1 NO + 1 NC
- Schneider Electric TeSys D LC1D Contactor 80 A, 1 NO + 1 NC
- Schneider Electric TeSys D LC1D Contactor 80 A, 1 NO + 1 NC
- Schneider Electric TeSys D LC1D Contactor 12 A, 1 NO + 1 NC