Schneider Electric TeSys D LC1D Contactor, 3-Pole, 38 A, 1 NO + 1 NC
- RS-stocknr.:
- 256-4353
- Fabrikantnummer:
- LC1D386K7
- Fabrikant:
- Schneider Electric
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 256-4353
- Fabrikantnummer:
- LC1D386K7
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
- Land van herkomst:
- FR
The Schneider Electric contactor for motor control applications. It provides a low consumption coil with electronic control. For operating rates until 3600 cycles per hour and environments until 60°C, it procures high reliability and durability. It is compact and has DIN-rail mounting or screw fixing.
Ring-lug terminals
Easier to install and operate with multi-standard screws
Improved fire resistance, and dustproof auxiliaries
Easier to install and operate with multi-standard screws
Improved fire resistance, and dustproof auxiliaries
Gerelateerde Links
- Schneider Electric TeSys D LC1D Contactor 115 A, 1 NO + 1 NC
- Schneider Electric TeSys D LC1D Contactor 20 A, 1 NO + 1 NC
- Schneider Electric TeSys D LC1D Contactor 115 A, 1 NO + 1 NC
- Schneider Electric TeSys D LC1D Contactor 60 A, 1 NO + 1 NC
- Schneider Electric TeSys D LC1D Contactor 80 A, 1 NO + 1 NC
- Schneider Electric TeSys D LC1D Contactor 80 A, 1 NO + 1 NC
- Schneider Electric TeSys D LC1D Contactor 12 A, 1 NO + 1 NC
- Schneider Electric TeSys D LC1D Contactor 150 A, 1 NO + 1 NC