Lovato Electric BFC Contactor, 230V ac Coil, 56 A, 2 NC, 440V
- RS-stocknr.:
- 272-6241
- Fabrikantnummer:
- BFC38T4A230
- Fabrikant:
- Lovato
Subtotaal (1 eenheid)*
€ 517,43
(excl. BTW)
€ 626,09
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 04 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 517,43 |
*prijsindicatie
- RS-stocknr.:
- 272-6241
- Fabrikantnummer:
- BFC38T4A230
- Fabrikant:
- Lovato
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
| Merk | Lovato | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Contact Voltage | 440V | |
| Contact Current | 56A | |
| Series | BFC | |
| Mount Type | Side | |
| Normal State Configuration | 2 NC | |
| Auxiliary Contact Configuration | 2 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 56A | |
| Minimum Operating Temperature | 40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Width | 133mm | |
| Length | 90mm | |
| Depth | 90mm | |
| Alles selecteren | ||
|---|---|---|
Merk Lovato | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Contact Voltage 440V | ||
Contact Current 56A | ||
Series BFC | ||
Mount Type Side | ||
Normal State Configuration 2 NC | ||
Auxiliary Contact Configuration 2 NC | ||
Terminal Type Screw | ||
Operational Current Ie 56A | ||
Minimum Operating Temperature 40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Width 133mm | ||
Length 90mm | ||
Depth 90mm | ||
- Land van herkomst:
- IT
The Lovato Contactor is a Changeover contactor. This contactor has 56 A maximum operating current and 230 VAC coil voltage. This contactor has clamp screw type terminals with side mount fixing. The total weight of the product is 1068 g.
Supports AC coil
ETIM 8.0 classification
Built In interlock with 2NC contacts
Gerelateerde Links
- Lovato Electric BFC Contactor 56 A 440V
- Lovato Electric BFC Contactor 140 A 440V
- Lovato Electric BFC Contactor 165 A 440V
- Lovato Electric BFC Contactor 32 A 440V
- Lovato Electric 11BG Reversing Contactor 9 A 1 NC, 440V
- Lovato Electric CN40 Contactor 4-Pole 11 kW 230V 440V
- Lovato Electric 11BG Contactor 3-Pole 5.5 kW 440V
- Lovato Electric BG09 Contactor 3-Pole 22 kW 440V