Lovato Electric BFC Contactor, 115V ac Coil, 56 A, 2 NC, 440V
- RS-stocknr.:
- 272-6242
- Fabrikantnummer:
- BFC80T4A230
- Fabrikant:
- Lovato
Subtotaal (1 eenheid)*
€ 1.019,06
(excl. BTW)
€ 1.233,06
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 04 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.019,06 |
*prijsindicatie
- RS-stocknr.:
- 272-6242
- Fabrikantnummer:
- BFC80T4A230
- Fabrikant:
- Lovato
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
| Merk | Lovato | |
| Coil Voltage | 115V ac | |
| Product Type | Contactor | |
| Contact Voltage | 440V | |
| Contact Current | 56A | |
| Series | BFC | |
| Mount Type | Side | |
| Normal State Configuration | 2 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 2 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 115A | |
| Minimum Operating Temperature | 40°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 157mm | |
| Length | 133mm | |
| Depth | 115mm | |
| Standards/Approvals | ETIM 8.0 EC000010 | |
| Alles selecteren | ||
|---|---|---|
Merk Lovato | ||
Coil Voltage 115V ac | ||
Product Type Contactor | ||
Contact Voltage 440V | ||
Contact Current 56A | ||
Series BFC | ||
Mount Type Side | ||
Normal State Configuration 2 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 2 NC | ||
Terminal Type Screw | ||
Operational Current Ie 115A | ||
Minimum Operating Temperature 40°C | ||
Maximum Operating Temperature 60°C | ||
Width 157mm | ||
Length 133mm | ||
Depth 115mm | ||
Standards/Approvals ETIM 8.0 EC000010 | ||
- Land van herkomst:
- IT
The Lovato Contactor is a Changeover contactor. This contactor has 115 A maximum operating current and 230 VAC coil voltage. This contactor has clamp screw type terminals and side mounting type fixing. The total weight of the product is 2532 g.
Supports AC coil
ETIM 8.0 classification
Built In interlock with 2NC contacts
Gerelateerde Links
- Lovato Electric BFC Contactor 56 A 440V
- Lovato Electric BFC Contactor 140 A 440V
- Lovato Electric BFC Contactor 165 A 440V
- Lovato Electric BFC Contactor 32 A 440V
- Schneider Electric TeSys D Contactor 3-Pole 22 kW 115V ac 440V
- Siemens 5TT5831 Contactor 4-Pole 2 kW 115V ac 440V ac
- Lovato Electric 11BG Reversing Contactor 9 A 1 NC, 440V
- Lovato Electric 11BG Reversing Contactor 9 A 1 NC, 440V