Lapp ÖLFLEX CHAIN 819 CP Control Cable, 18 Cores 19 AWG, 50 m, Screened Stranded, Black Polyurethane Sheath

Subtotaal (1 rol van 50 meter)*

€ 928,69

(excl. BTW)

€ 1.123,71

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 7 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len)
Per rol
Per meter*
1 +€ 928,69€ 18,574

*prijsindicatie

RS-stocknr.:
185-5100
Artikelnummer Distrelec:
304-03-793
Fabrikantnummer:
1027916
Fabrikant:
Lapp
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Lapp

Series

ÖLFLEX CHAIN 819 CP

Product Type

Control Cable

Number of Cores

18

Conductor Material

Bare Copper

Jacket Material

Polyurethane

Jacket Colour

Black

Screened/Unscreened

Screened

Cable Length

50m

Conductor Type

Stranded

Standards/Approvals

AWM Style 21576 (File No. E63634), AWM I A/B, II A/B (File No. E63634)

Maximum Operating Temperature

80°C

American Wire Gauge

19AWG

ÖLFLEX® CHAIN 819 CP - highly flexible, screened control cable with PVC core insulation and robust, oil-resistant outer sheath of PU-special blend.

Basic Line Performance - Moderate travel lengths or acceleration

High oil resistance

Mechanically robust

Low-adhesive surface

Durable thanks to robust sheath material

Resistant to contact with many mineral oil-based lubricants, diluted acids, aqueous alkaline solutions and other chemical media

Copper braiding

Application range

In power chains or moving machine parts

In EMC-sensitive environments

Very suitable for oily wet areas within machinery and production lines

Assembly lines, production lines, in all kinds of machines

Suitable for use in measuring, control and regulating circuits

Indoor applications

Product Make-up

Fine-wire, bare copper conductor

Core insulation: PVC

Cores twisted in layers

Non-woven wrapping

Tinned-copper braiding

Outer sheath of Lapp-PU-Special Blend, black (similar RAL 9005)

electromagnetic interference

Olflex Chain 819 CP Flexiable Control Cable


From Lapp, a range of industrial screened control cables from the Olflex Chain 819 CP Series. With a high degree of flexibility, these Multicore cables are ideally suited for light to medium-duty power chain applications. Mechanically robust and highly oil-resistant, the Olflex 819 series of cables perform well in the most demanding environments.

The Olflex Chain 819 conductors are MADE up of fine wire copper strands with a PVC compound insulation. The cores are then further protected by an overall tinned copper braided screen. A robust LAPP PU-Special Blend outer sheath completes the construction.

Features and Benefits


• Mechanically robust Multicore cable

• Highly oil resistant

• Good resistance to acids and alkalis

• UV Resistant

• EMC Compliant

• For use in dry, damp or wet interiors

• Black cores with white numbers in accordance with DIN EN 50334 and VDE 0295, class 5

• Basic Line Performance – Moderate travel lengths or acceleration

• UL/ cUL certified for North America

Applications


With their superb physical properties, the ÖLFLEX® Chain 819 multi-core cables are designed for use in flexible installations, such as power chain and moving machinery. These industrial cables are primarily used in industries where a higher level of protection is required. Some of the most common are

• Power Chains and moving machine parts

• Wiring of machines, tools, and devices

• Appliances

• Electrical connections and equipment

• Control cabinets

• Control and regulation circuits

• Linear automated movement

• EMC sensitive environments

Accessories


Olflex cables should be used with accessories that match their capabilities, and as such Lapp provides a range of compliant cable glands. Cable glands from the MS-SC-M series are recommended to go with the Olflex Chain 819 range of Multicore cable

• Part number 839-5331 is an M16 Cable Gland

• Part number 839-5340 is an M20 Cable Gland

• Part number 839-5343 is an M25 Cable Gland

• Part number 839-5347 is an M32 Cable Gland

Olflex Chain Cable


Note

For suitable cable gland see part number 839-5343

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.