Lapp ÖLFLEX ROBUST Control Cable, 2 Cores 0.5mm² 20 AWG, Unscreened, 50 m, Black TPE Sheath

Subtotaal (1 rol van 50 meter)*

€ 73,80

(excl. BTW)

€ 89,30

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Rol(len)
Per rol
Per meter*
1 +€ 73,80€ 1,476

*prijsindicatie

RS-stocknr.:
280-5064
Artikelnummer Distrelec:
300-49-298
Fabrikantnummer:
0021880
Fabrikant:
Lapp
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Lapp

Product Type

Control Cable

Series

ÖLFLEX ROBUST

Number of Cores

2

Conductor Material

Copper

Jacket Material

TPE

Jacket Colour

Black

Screened/Unscreened

Unscreened

Cable Length

50m

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

Tested resistance to ECOLAB® disinfectants and cleaning agents

American Wire Gauge

20AWG

Cable CSA

0.5mm²

Vrijgesteld

Land van herkomst:
DE
The Lapp OLFLEX ROBUST 210 Low Voltage (LV) Power and control cable, Multicore for harsh environment applications, fixed and occasional flexing installation, indoor and outdoor use. Halogen free, UV - Resistant, OZONE Resistant, U0/U : 300/500 V, 2 Cores, 0.5mm2, Number coded, unscreened, Thermoplastic Elastomer (TPE) (Special) outer sheath colour Black, 4.9mm OD. Confirmed to CE, EAC, Approval - ECO Lab.

Low-capacitance design

Good chemical resistance to ester-based hydraulic fluids

Number-coded cores

Ozone, UV and weather-resistant according to EN 50396 and HD 605 S2

Flexible down to -40°C

Good resistance to ammonia compounds and bio-gases

Outstanding we

Gerelateerde Links