Lapp MULTI-STANDARD SC 2.1 Hook Up Wire, 1 Cores 2 AWG, Unscreened, 100 m, Black Polyvinyl Chloride Sheath

Subtotaal (1 rol van 50 meter)*

€ 789,91

(excl. BTW)

€ 955,79

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len)
Per rol
Per meter*
1 +€ 789,91€ 15,798

*prijsindicatie

RS-stocknr.:
283-2202
Fabrikantnummer:
4161101
Fabrikant:
Lapp
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Lapp

Product Type

Hook Up Wire

Series

MULTI-STANDARD SC 2.1

Number of Cores

1

Conductor Material

Tin Plated Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Screened/Unscreened

Unscreened

Cable Length

100m

Conductor Type

Stranded

Maximum Operating Temperature

70°C

Standards/Approvals

H07V-K ⊲HAR⊳ (*) acc. to EN 50525-2-31, UL (AWM) Style 1015, UL 758 (File No. E63634), UL (MTW): UL 1063 (File E198296), CSA (TEW): C22.2 No. 127-18

American Wire Gauge

2AWG

Land van herkomst:
DE

LAPP MULTI-STANDARD SC 2.1 Series Hook Up Wire, 100m Cable Length, Black Jacket - 4161101


This hook-up wire is a single-core electrical cable designed for internal wiring and control applications where flexible connection and a protective PVC outer layer are required. It combines a stranded tin-plated copper conductor with a thermoplastic sheath suited to installations operating at moderate temperatures and requiring recognised safety listings.

Features and Benefits:


• 2AWG conductor provides substantial current capacity and reduced voltage drop
• Stranded tin-plated copper conductor improves flexibility for frequent routing
• PVC outer layer offers mechanical protection and Basic insulation
• Rated to operate at 70°C maximum temperature for thermal stability
• 100m length simplifies bulk installation without frequent joins

Applications


• Suitable for control panel internal wiring in machinery
• Ideal for power connections within industrial equipment
• Used with Terminal blocks and lugged cable assemblies
• Can be used for appliance internal wiring requiring listed cable
• Used for factory automation harnesses requiring flexible conductors

What conductor composition helps prevent corrosion?


The conductor is tin-plated copper which reduces oxidation and aids solderability.

Which standards and listings cover suitability for industrial use?


It meets H07V-K (EN50525-2-31), UL AWM Style 1015, UL758 File E63634, UL1063 File E198296, and CSA C22.2 No.127-18 TEW approvals.

How is strandability achieved for tight bends during installation?


The conductor is manufactured as a stranded configuration to enhance flexibility and ease of routing in confined spaces.

What sheath material is used and what does it provide?


The jacket is polyvinyl chloride which provides mechanical protection and electrical insulation.

How many conductors are present and how does that affect termination?


There is one core which requires single-core termination methods such as crimp lugs or soldered joints.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.