Lapp ÖLFLEX CLASSIC 100 Control Cable, 5 Cores 4mm² 12 AWG, Unscreened, 1 m, Grey PVC Sheath

Subtotaal (1 rol van 50 meter)*

€ 349,61

(excl. BTW)

€ 423,03

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 4 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len)
Per rol
Per meter*
1 +€ 349,61€ 6,992

*prijsindicatie

RS-stocknr.:
285-6059
Artikelnummer Distrelec:
300-49-275
Fabrikantnummer:
101023
Fabrikant:
Lapp
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Lapp

Product Type

Control Cable

Series

ÖLFLEX CLASSIC 100

Number of Cores

5

Conductor Material

Bare Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Cable Length

1m

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396

Cable CSA

4mm²

American Wire Gauge

12AWG

Land van herkomst:
DE

Lapp OLFLEX Series Control Cable, 4mm² Conductor Size, Grey Jacket - 101023


This control cable provides flexible power and control connections for occasional movement and fixed installation in industrial settings. It is designed for medium mechanical stress and can be used in dry, damp or wet environments

outdoor use requires adherence to the specified temperature range and UV protection.

Features and Benefits:


• 450/750V nominal voltage for common industrial supplies
• Maximum conductor temperature 70 °C ensuring thermal endurance
• Stranded bare copper conductors for enhanced flexibility
• PVC outer sheath in grey offering chemical resistance
• Unscreened design to reduce weight and cost while retaining function

Applications


• Suitable for machine tool supply and flexible connections
• Used with heating and air‑conditioning plant installations
• Ideal for wind turbine loop torsion
• Can be used in power station and plant engineering cabling

What conductor construction improves flexing performance?


The conductors are class‑5 fine wire strands which increase flexibility for occasional movement.

Which environmental resistances does it offer?


The PVC compounds resist acids, alkalis and certain oils at ambient temperature and meet specified flame retardance.

What installation bending radii apply?


For occasional flexing use 15x outer diameter and for fixed installation 4x outer diameter.

How is torsional loading in wind turbines accommodated?


The cable tolerates specified torsional cycles and angles suitable for slow rotational movements as encountered in turbine loops.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.