DeWALT DCF504N-XJ DCF504N-XJ Cordless Torque Wrench 1/4 in Drive
- RS-stocknr.:
- 172-623
- Fabrikantnummer:
- DCF504N-XJ
- Fabrikant:
- DeWALT
Subtotaal (1 eenheid)*
€ 237,29
(excl. BTW)
€ 287,12
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 237,29 |
*prijsindicatie
- RS-stocknr.:
- 172-623
- Fabrikantnummer:
- DCF504N-XJ
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Product Type | Cordless Torque Wrench | |
| Drive Size | 1/4in | |
| Overall Length | 305mm | |
| Number of Batteries | 1 | |
| Battery Voltage | 12V | |
| Weight | 750g | |
| Standards/Approvals | No | |
| Speed | 250rpm | |
| Series | DCF504N-XJ | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Product Type Cordless Torque Wrench | ||
Drive Size 1/4in | ||
Overall Length 305mm | ||
Number of Batteries 1 | ||
Battery Voltage 12V | ||
Weight 750g | ||
Standards/Approvals No | ||
Speed 250rpm | ||
Series DCF504N-XJ | ||
Vrijgesteld
- Land van herkomst:
- MX
The DeWALT 12V XR Brushless 1/4 inch Open Head Ratchet offers market-leading performance with its slim Brushless motor. The bare unit comes equipped with a bright LED working light for enhanced visibility. With forward, reverse, and variable speed options, this cordless ratchet provides total control for various applications.
Slim Brushless motor for great ergonomics and performance
Bright LED working light for enhanced visibility
Forward, reverse, and variable speed control for versatility
12V 1/4 inch Cordless ratchet for convenient use
Gerelateerde Links
- DeWALT DCF500N-XJ DCF500N-XJ Cordless Torque Wrench 1/4 in;3/8 in Drive
- DeWALT XR DCF503N-XJ Cordless Torque Wrench 3/8 in Drive, 81 Nm 81 Nm
- DeWALT DCF512D Cordless Torque Wrench 1/2 in Drive
- DeWALT DCF510N-XJ DCF510N-XJ Impact Wrench 1/2 in;3/8 in Drive
- DeWALT 3/4 in 18V Cordless Impact Wrench
- DeWALT 1/2 in 18V Cordless Impact Wrench
- DeWALT 3/8 in 18V Cordless Impact Wrench
- DeWALT DCM200NT-XJ XJ Cordless