STMicroelectronics STPIC6C595MTR Surface Shift Register DMOS SO-16, 16-Pin
- RS-stocknr.:
- 239-6348
- Artikelnummer Distrelec:
- 304-40-819
- Fabrikantnummer:
- STPIC6C595MTR
- Fabrikant:
- STMicroelectronics
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 5 eenheden)*
€ 4,87
(excl. BTW)
€ 5,90
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 715 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 - 45 | € 0,974 | € 4,87 |
| 50 - 245 | € 0,856 | € 4,28 |
| 250 - 495 | € 0,766 | € 3,83 |
| 500 + | € 0,658 | € 3,29 |
*prijsindicatie
- RS-stocknr.:
- 239-6348
- Artikelnummer Distrelec:
- 304-40-819
- Fabrikantnummer:
- STPIC6C595MTR
- Fabrikant:
- STMicroelectronics
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
| Merk | STMicroelectronics | |
| Product Type | Shift Register | |
| Package Type | SO-16 | |
| Logic Family | DMOS | |
| Mount Type | Surface | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.75mm | |
| Length | 10mm | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Series | STPIC6C595 | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk STMicroelectronics | ||
Product Type Shift Register | ||
Package Type SO-16 | ||
Logic Family DMOS | ||
Mount Type Surface | ||
Pin Count 16 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Height 1.75mm | ||
Length 10mm | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Series STPIC6C595 | ||
Automotive Standard No | ||
The STMicroelectronics Monolithic, medium voltage, low current power 8-bit shift register is designed for use in systems that require relatively moderate load power. The device contains a built-in voltage clamp on the outputs for inductive transient protection and an 8-bit serial-in, parallel-out shift register that feeds an 8-bit D-type storage register.
Low Rdson of 4 Ω typ
30 mJ avalanche energy
Eight 100 mA DMOS outputs
250 mA current limit capability
33 V output clamp voltage
Device are cascadable
Low power consumption
Gerelateerde Links
- STMicroelectronics Surface Shift Register DMOS SO-16, 16-Pin
- STMicroelectronics 1 Surface Shift Register SO, 16-Pin
- STMicroelectronics HCF4094YM013TR 1 Surface Shift Register SO, 16-Pin
- STMicroelectronics STPIC6D595MTR 1 Surface Shift Register SO, 16-Pin
- Nexperia 74HC594D 16-Pin
- Nexperia 74HC595D,118 8 Surface Shift Register 74HC 16 SO
- Nexperia 74HCT4094D 16-Pin
- Nexperia 74HC597D 16-Pin