RS PRO HSS Drill Bit, 10.4 mm Head, 3 Flute(s), 90 °, 1 Piece(s)
- RS-stocknr.:
- 673-8704
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 16,53
(excl. BTW)
€ 20,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 09 november 2026
- Plus verzending 145 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 16,53 |
*prijsindicatie
- RS-stocknr.:
- 673-8704
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Head Diameter | 10.4mm | |
| Product Type | Drill Bit | |
| Countersink Angle | 90° | |
| Number of Flutes | 3 | |
| Material | HSS | |
| Overall Length | 50mm | |
| Shank Diameter | 6mm | |
| Number of Pieces | 1 | |
| Shank Length | 36mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Head Diameter 10.4mm | ||
Product Type Drill Bit | ||
Countersink Angle 90° | ||
Number of Flutes 3 | ||
Material HSS | ||
Overall Length 50mm | ||
Shank Diameter 6mm | ||
Number of Pieces 1 | ||
Shank Length 36mm | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- CN
Three-flute Countersink
90° flutes suitable for use on ferrous and non ferrous material
Contents
7777
Gerelateerde Links
- Noga HSS Drill Bit 1 Flute(s) 1 Piece(s)
- EXACT Drill Bit 3 Flute(s) 1 Piece(s)
- Dormer High Speed Steel Drill Bit 3 Flute(s) 1 Piece(s)
- EXACT High Speed Steel Drill Bit 3 Flute(s) 1 Piece(s)
- SAM High Speed Steel Countersink Drill Bit 3 Flute(s) 1 Piece(s)
- RS PRO High Speed Steel Drill Bit 3 Flute(s) 1 Piece(s)
- RS PRO High Speed Steel Drill Bit 5 Flute(s) 1 Piece(s)
- Dormer HSS Drill Bit 3 Flute(s) 1 Piece(s)