HARTING D-Sub Series Male Crimp Contact, 28 AWG Min Crimp, 24 AWG Max
- RS-stocknr.:
- 162-435
- Fabrikantnummer:
- 09670007570
- Fabrikant:
- HARTING
Ontvang bulkkorting
Voeg 5 meer toe om 8% te besparen
Bekijk bulkkortingSubtotaal (1 verpakking van 5 eenheden)*
€ 6,86
(excl. BTW)
€ 8,30
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Verpakking(en) | Per verpakking | Per stuk* | Bespaar |
|---|---|---|---|
| 1 - 4 | € 6,86 | € 1,372 | - |
| 5 + | € 6,31 | € 1,262 | 8% |
*prijsindicatie
- RS-stocknr.:
- 162-435
- Fabrikantnummer:
- 09670007570
- Fabrikant:
- HARTING
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
| Merk | HARTING | |
| Gender | Male | |
| Product Type | Crimp Contact | |
| For Use With | Crimp | |
| Series | D-Sub | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 24AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS ELV status is | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Gender Male | ||
Product Type Crimp Contact | ||
For Use With Crimp | ||
Series D-Sub | ||
Minimum Wire Size AWG 28AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 24AWG | ||
Termination Type Crimp | ||
Standards/Approvals RoHS ELV status is | ||
The HARTING Crimp contact having Copper alloy contact material. It is male gender contact.
RoHS compliant with exemption
ELV status is compliant with exemption
Gerelateerde Links
- HARTING D-Sub Series Female Crimp Contact 24 AWG Max
- HARTING D-Sub Series Female Crimp Contact 20 AWG Max
- HARTING D-Sub Series Male Crimp Contact 20 AWG Max
- HARTING Female Crimp Contact, Gold Crimp 24 AWG
- HARTING Male Crimp Contact, Gold Crimp 24 AWG
- HARTING HARTING T1 Industrial Series Male Crimp Contact 26 AWG Max
- HARTING Female Crimp Crimp Contact, Gold over Nickel Crimp 24 AWG
- HARTING D-Sub Series Female Crimp Contact 22 AWG Max