HARTING D-Sub Series Male Crimp Contact, 24 AWG Min Crimp, 20 AWG Max
- RS-stocknr.:
- 162-438
- Fabrikantnummer:
- 09670008570
- Fabrikant:
- HARTING
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 5 eenheden)*
€ 6,48
(excl. BTW)
€ 7,84
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 - 4 | € 6,48 | € 1,296 |
| 5 + | € 5,95 | € 1,19 |
*prijsindicatie
- RS-stocknr.:
- 162-438
- Fabrikantnummer:
- 09670008570
- Fabrikant:
- HARTING
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
| Merk | HARTING | |
| Gender | Male | |
| Product Type | Crimp Contact | |
| For Use With | Crimp | |
| Series | D-Sub | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS ELV status is | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Gender Male | ||
Product Type Crimp Contact | ||
For Use With Crimp | ||
Series D-Sub | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Standards/Approvals RoHS ELV status is | ||
The HARTING Crimp contact having Copper alloy contact material. It is male gender contact.
RoHS compliant with exemption
ELV status is compliant with exemption
Gerelateerde Links
- HARTING D-Sub Series Male Crimp Contact 24 AWG Max
- HARTING D-Sub Series Female Crimp Contact 20 AWG Max
- HARTING D-Sub Series Female Crimp Contact 24 AWG Max
- HARTING D-Sub Series Female Crimp Contact 22 AWG Max
- HARTING D-Sub Series Male Crimp Contact 22 AWG Max
- HARTING Female Crimp Contact, Gold Crimp 24 AWG
- HARTING Male Crimp Contact, Gold Crimp 24 AWG
- HARTING Male Crimp D-Sub Connector Contact, Gold Crimp 24 AWG