Molex 220226 Series Female Crimp Terminal Crimp, 16 AWG Max
- RS-stocknr.:
- 309-289
- Fabrikantnummer:
- 2202260004
- Fabrikant:
- Molex
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 309-289
- Fabrikantnummer:
- 2202260004
- Fabrikant:
- Molex
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
| Merk | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Micro Fit PCIe CEM5 Dual Row Receptacle Housings | |
| Series | 220226 | |
| Maximum Wire Size AWG | 16AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Micro Fit PCIe CEM5 Dual Row Receptacle Housings | ||
Series 220226 | ||
Maximum Wire Size AWG 16AWG | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
- Land van herkomst:
- IN
The Molex Micro-Fit+ PCIe CEM5 Power Crimp Terminal is a female terminal designed for 16 AWG wires, featuring a durable tin plating for improved conductivity and corrosion resistance. This high quality crimp terminal is ideal for PCIe applications, ensuring secure and reliable connections. The tin plating enhances its performance by providing better protection against environmental factors while maintaining a strong electrical connection, making it a reliable choice for power-related connections in compact, high performance systems.
EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
Gerelateerde Links
- Molex 46018 Series Female Crimp Terminal 16 AWG Max
- Molex 224179 Series Female Crimp Terminal 16 AWG Max
- Molex Mini-Fit Max Series Female Crimp Terminal 16 AWG Max
- Molex 44476 Series Female Crimp Terminal 16 AWG Max
- Molex 44485 Series Female Crimp Terminal 16 AWG Max
- Molex 45750 Series Female Crimp Terminal 16 AWG Max
- Molex 5556 Series Female Crimp Terminal 16 AWG Max
- Molex Mega-Fit Series Female Crimp Terminal 16 AWG Max