Molex 105418 Series Male Crimp Contact Crimp, 10 AWG Max
- RS-stocknr.:
- 354-570
- Fabrikantnummer:
- 1054180312
- Fabrikant:
- Molex
Ontvang bulkkorting
Voeg 5 meer toe om 7% te besparen
Bekijk bulkkortingSubtotaal (1 verpakking van 5 eenheden)*
€ 7,04
(excl. BTW)
€ 8,52
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 447 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* | Bespaar |
|---|---|---|---|
| 1 - 4 | € 7,04 | € 1,408 | - |
| 5 - 9 | € 6,49 | € 1,298 | 7% |
| 10 + | € 5,84 | € 1,168 | 17% |
*prijsindicatie
- RS-stocknr.:
- 354-570
- Fabrikantnummer:
- 1054180312
- Fabrikant:
- Molex
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
| Merk | Molex | |
| Product Type | Crimp Contact | |
| Gender | Male | |
| For Use With | Wire Connector | |
| Series | 105418 | |
| Current | 30A | |
| Contact Plating | Gold | |
| Maximum Wire Size AWG | 10AWG | |
| Contact Material | High Conductive Copper Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | EU RoHS and REACH standards | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
Product Type Crimp Contact | ||
Gender Male | ||
For Use With Wire Connector | ||
Series 105418 | ||
Current 30A | ||
Contact Plating Gold | ||
Maximum Wire Size AWG 10AWG | ||
Contact Material High Conductive Copper Alloy | ||
Termination Type Crimp | ||
Standards/Approvals EU RoHS and REACH standards | ||
- Land van herkomst:
- CN
The Molex Mega Fit Crimp Terminal is engineered for reliable performance in power wire to wire applications. The terminal boasts a precision design with a robust 0.38μm gold plating that ensures excellent conductivity and durability. Catering to a 10 AWG wire size, it is perfect for use in various applications requiring dependable connection points. The active status and compliance with multiple standards reflect its commitment to safety and efficiency, while the reel packaging facilitates easy handling and processing in production environments. With enhanced mating cycles and a strong crimp or compression termination interface, this terminal is the ideal choice for maintaining optimal electrical performance. This innovative product aligns with modern industry standards and environmental regulations, ensuring it stands out in both quality and compliance.
Durability of up to 200 mating cycles for extended lifespan
Designed for efficient wire to wire connections in power applications
Constructed with high conductivity copper for superior performance
Low halogen status enhances environmental sustainability
Reel packaging allows for streamlined manufacturing processes
Compliant with EU RoHS and REACH standards for added safety
Broad compatibility with various Mega Fit housing options
Matte tin plating on termination ensures reliable contact
Lightweight design at just 0.510g for versatility in applications
Gerelateerde Links
- Molex 105418 Series Male Crimp Contact Crimp, 10 AWG Max
- Molex 105418 Series Male Crimp Terminal 12 AWG Max
- Molex Mega-Fit Series Male Crimp Terminal 12 AWG Max
- Molex 1054170332 Series Male Crimp Contact 10 AWG Max
- Molex 171826 Series Male Crimp Terminal 12 AWG Max
- Molex 19431 Series Male Crimp Terminal 10 AWG Max
- Molex 42817 Series Male Crimp Terminal 10 AWG Max
- Molex 768230345 Series Female Crimp Contact 10 AWG Max