TE Connectivity 10009 Series Male Crimp Contact Crimp
- RS-stocknr.:
- 498-278
- Artikelnummer Distrelec:
- 304-59-023
- Fabrikantnummer:
- 100097-2
- Fabrikant:
- TE Connectivity
Subtotaal (1 rol van 12000 eenheden)*
€ 1.522,31
(excl. BTW)
€ 1.842,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 03 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len) | Per rol | Per stuk* |
|---|---|---|
| 1 + | € 1.522,31 | € 0,127 |
*prijsindicatie
- RS-stocknr.:
- 498-278
- Artikelnummer Distrelec:
- 304-59-023
- Fabrikantnummer:
- 100097-2
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Gender | Male | |
| Product Type | Crimp Contact | |
| Series | 10009 | |
| Termination Type | Crimp | |
| Standards/Approvals | EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Gender Male | ||
Product Type Crimp Contact | ||
Series 10009 | ||
Termination Type Crimp | ||
Standards/Approvals EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016 | ||
- Land van herkomst:
- IT
The TE Connectivity 0.187 srs faston receptacle connector terminal is expertly designed for reliable connections in various electrical applications. With its robust construction, it offers exceptional performance and durability, ensuring that each connection is secure and efficient. The faston series is renowned for its easy integration, making it an ideal choice for engineers and technicians looking to streamline their projects. This terminal provides versatility in connecting wires to printed circuit boards, ensuring seamless functionality in a range of electronic devices. Its thoughtful design considers both installation ease and safety compliance, making it a superior option for your connectivity needs.
Compact design optimizes space in electrical layouts
Low halogen content aligns with environmental compliance
Available in a variety of configurations for ample choice
Solder process capability ensures adaptability in different applications
Compliant with multiple directives, enhancing product reliability
Efficient crimping design promotes a secure fit for connections
Suitable for integration across various electrical systems
Gerelateerde Links
- TE Connectivity 1-88997 Series Male Crimp Contact Solder
- TE Connectivity 10210 Series Male Crimp Contact 22 AWG Max
- TE Connectivity Dynamic Series Male Crimp Contact 24AWG Max
- TE Connectivity FASTON .250 Series Male Crimp Contact 12 AWG Max
- TE Connectivity Male Crimp Contact, Contact Size 16
- TE Connectivity AMP Universal Power Series Male Crimp Contact 16 AWG Max
- TE Connectivity AMP Type III+ Series Male Crimp Contact 24 AWG Max
- TE Connectivity 28233 Series Crimp Contact Crimp