TE Connectivity 28233 Series Crimp Contact Crimp
- RS-stocknr.:
- 507-032
- Artikelnummer Distrelec:
- 304-61-375
- Fabrikantnummer:
- 282332-2
- Fabrikant:
- TE Connectivity
Subtotaal (1 rol van 12000 eenheden)*
€ 666,01
(excl. BTW)
€ 805,87
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 03 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len) | Per rol | Per stuk* |
|---|---|---|
| 1 + | € 666,01 | € 0,056 |
*prijsindicatie
- RS-stocknr.:
- 507-032
- Artikelnummer Distrelec:
- 304-61-375
- Fabrikantnummer:
- 282332-2
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Crimp Contact | |
| Series | 28233 | |
| Termination Type | Crimp | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Crimp Contact | ||
Series 28233 | ||
Termination Type Crimp | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016 | ||
- Land van herkomst:
- IT
The TE Connectivity 5mmSRS Faston RCPT CONT is a quick-connect terminal designed for efficient electrical connections. It features a receptacle contact with a crimp termination method, ensuring secure attachment to wires. This component is ideal for applications requiring fast and reliable connectivity, such as industrial and automotive electrical systems.
Designed for robust and reliable electrical connections
Constructed with low halogen materials to enhance environmental compliance
Meets stringent safety and performance standards set by EU directives
Offers flexibility in usage across multiple applications
Adheres to strict guidelines to avoid restricted materials
Provides customers with detailed compliance documentation
Compatible with a variety of connectors and systems for enhanced versatility
Gerelateerde Links
- TE Connectivity 10009 Series Male Crimp Contact Crimp
- TE Connectivity 92785 Series Crimp Contact Solder
- TE Connectivity 28205 Series Crimp Contact Solder
- TE Connectivity Power Triple Lock Series Female Crimp Terminal Contact Crimp
- TE Connectivity 11236 Series Crimp Contact Crimp
- TE Connectivity 2-228 Series Crimp Contact 7 AWG Max
- TE Connectivity Faston Series Crimp Contact 10 AWG Max
- TE Connectivity Faston Series Crimp Contact 14 AWG Max