Molex 3545 Series Male Crimp Contact, 18 AWG Min Crimp, 16 AWG Max
- RS-stocknr.:
- 683-650
- Fabrikantnummer:
- 35453-9802
- Fabrikant:
- Molex
Subtotaal (1 rol van 4000 eenheden)*
€ 157,96
(excl. BTW)
€ 191,13
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 17 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len) | Per rol | Per stuk* |
|---|---|---|
| 1 + | € 157,96 | € 0,039 |
*prijsindicatie
- RS-stocknr.:
- 683-650
- Fabrikantnummer:
- 35453-9802
- Fabrikant:
- Molex
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
| Merk | Molex | |
| Gender | Male | |
| Product Type | Crimp Contact | |
| For Use With | Cable Connection | |
| Series | 3545 | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS, REACH, IEC-62474, CHINA RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
Gender Male | ||
Product Type Crimp Contact | ||
For Use With Cable Connection | ||
Series 3545 | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 16AWG | ||
Termination Type Crimp | ||
Standards/Approvals RoHS, REACH, IEC-62474, CHINA RoHS | ||
- Land van herkomst:
- KR
The Molex 0.250 heavy tab terminals (B) are male (plug) connectors, not insulated, with a stud and tab size of 6.35 mm x 0.81 mm. Its robust construction stands up to the rigors of industrial use, making it ideal for both commercial and consumer electronics. With easy assembly and enhanced locking features, the molex connector simplifies installation while providing a secure connection that meets stringent industry standards. Experience peace of mind knowing that this product is built to perform, enhancing the functionality of your devices with minimal effort.
Easy assembly streamlines installation, saving valuable time during setup
Optimized for high-performance applications, ensuring reliable signal integrity
Meets stringent industry standards for quality and safety assurance
Compact design offers flexibility in space-constrained installations
Gerelateerde Links
- Molex 3503 Series Female Crimp Contact 14 AWG Max
- Molex 35072 Series Female Crimp Terminal 14 AWG Max
- Molex 36799 Series Female Crimp Terminal 16 AWG Max
- Molex 172253 Series Female Crimp Terminal 16 AWG Max
- Molex 3542 Series Female Crimp Contact 16 AWG Max
- Molex 50597 Series Female Crimp Terminal 16 AWG Max
- Molex 173041 Series Male Crimp Terminal 16 AWG Max
- Molex 84525 Series Female Crimp Terminal 16 AWG Max