Molex 3503 Series Female Crimp Contact, 18 AWG Min Crimp, 14 AWG Max
- RS-stocknr.:
- 683-972
- Fabrikantnummer:
- 35036-9802
- Fabrikant:
- Molex
Subtotaal (1 rol van 3000 eenheden)*
€ 159,49
(excl. BTW)
€ 192,98
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 17 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len) | Per rol | Per stuk* |
|---|---|---|
| 1 + | € 159,49 | € 0,053 |
*prijsindicatie
- RS-stocknr.:
- 683-972
- Fabrikantnummer:
- 35036-9802
- Fabrikant:
- Molex
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
| Merk | Molex | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | Cable Connection | |
| Series | 3503 | |
| Current | 10A | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | CHINA RoHS, IEC-62474, REACH, RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With Cable Connection | ||
Series 3503 | ||
Current 10A | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 14AWG | ||
Termination Type Crimp | ||
Standards/Approvals CHINA RoHS, IEC-62474, REACH, RoHS | ||
- Land van herkomst:
- KR
The Molex Fuse terminal designed for robust applications requiring reliable electrical connections. With a remarkable current carrying capacity of up to 18.0A, this terminal ensures optimal performance in power and wire-to-component applications. Constructed from high-quality brass and featuring a durable tin plating, it provides reliable operation across various environments. Ideal for use with wire sizes ranging from 0.85mm² to 2.50mm², this component is specifically tailored to meet the needs of crimp terminal applications. Its box type design enhances ease within installations, whilst the reel packaging facilitates convenient handling and usage. With a maximum durability rating of 10 mating cycles, this product offers longevity in performance even in demanding scenarios.
Facilitates ease of installation through its box type structure
Provides up to 18.0A current capacity for reliable performance
Rated for 10 mating cycles, ensuring prolonged service life
Reel packaging allows for organized and efficient distribution
Gerelateerde Links
- Molex 35072 Series Female Crimp Terminal 14 AWG Max
- Molex 3545 Series Male Crimp Contact 16 AWG Max
- Molex 35747 Series Male Crimp Terminal 14 AWG Max
- Molex 35748 Series Female Crimp Terminal 14 AWG Max
- Molex 35745 Series Male Crimp Terminal 14 AWG Max
- Molex 94030 Series Female Crimp Terminal 14 AWG Max
- Molex 50637 Series Female Crimp Terminal 14 AWG Max
- Molex 43178 Series Male Crimp Terminal 14 AWG Max