TE Connectivity CI 2 Series Male Crimp Terminal
- RS-stocknr.:
- 680-5381
- Fabrikantnummer:
- 927884-1
- Fabrikant:
- TE Connectivity
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 680-5381
- Fabrikantnummer:
- 927884-1
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Series | CI 2 | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Maximum Wire Size (mm²) | 1 mm² | |
| Minimum Wire Size (mm²) | 0.5 mm² | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Series CI 2 | ||
Gender Male | ||
Product Type Crimp Terminal | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Maximum Wire Size (mm²) 1 mm² | ||
Minimum Wire Size (mm²) 0.5 mm² | ||
- Land van herkomst:
- DE
TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling
A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.
TE Connectivity Mini-Universal MATE-N-LOK Connector System
Gerelateerde Links
- TE Connectivity CI 2 Series Male Crimp Terminal
- TE Connectivity, CI 2 Male Crimp Terminal Crimp
- TE Connectivity CI 2 Series Female Crimp Terminal
- TE Connectivity CI 2 Series Male Crimp Terminal 20 AWG Max
- TE Connectivity, CI 2 Male Crimp
- TE Connectivity CI 2 Series Female Crimp Terminal 20 AWG Max
- TE Connectivity AMP MCP 2.8 Series Male Crimp Terminal
- TE Connectivity Micro Quadlock System Series Male Crimp Terminal Crimp