TE Connectivity CI 2 Series Male Crimp Terminal
- RS-stocknr.:
- 680-5384
- Fabrikantnummer:
- 926980-1
- Fabrikant:
- TE Connectivity
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 680-5384
- Fabrikantnummer:
- 926980-1
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Gender | Male | |
| Series | CI 2 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Termination Method | Crimp | |
| Maximum Wire Size mm² | 1mm² | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Gender Male | ||
Series CI 2 | ||
Minimum Wire Size mm² 0.5mm² | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 1mm² | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Gerelateerde Links
- TE Connectivity, CI 2 Male Crimp Terminal Crimp
- TE Connectivity CI 2 Series Male Crimp Terminal
- TE Connectivity CI 2 Series Female Crimp Terminal
- TE Connectivity CI 2 Series Male Crimp Terminal 20 AWG Max
- TE Connectivity, CI 2 Male Crimp
- TE Connectivity CI 2 Series Female Crimp Terminal 20 AWG Max
- TE Connectivity AMP MCP 2.8 Series Male Crimp Terminal
- TE Connectivity Micro Quadlock System Series Male Crimp Terminal Crimp