TE Connectivity Kit Crimp Terminal Kit
- RS-stocknr.:
- 481-829
- Artikelnummer Distrelec:
- 304-59-717
- Fabrikantnummer:
- 4-2110838-4
- Fabrikant:
- TE Connectivity
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 481-829
- Artikelnummer Distrelec:
- 304-59-717
- Fabrikantnummer:
- 4-2110838-4
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Crimp Terminal Kit | |
| Sub Type | Kit | |
| Kit Contents | 120 pieces | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | UL 94 V-2 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Crimp Terminal Kit | ||
Sub Type Kit | ||
Kit Contents 120 pieces | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals UL 94 V-2 | ||
- Land van herkomst:
- US
The TE Connectivity Pre-insulated ring tongue terminals kit is meticulously designed for demanding applications in aerospace, defence, and industrial sectors. This robust kit provides a combination of reliability and versatility, necessary for the intricate environments of electronic components. Featuring a total of 120 high-quality terminals, it ensures that users have the appropriate sizes and configurations—ranging from AWG 26-24 to AWG 12-10—for varied installations. The product stands out due to its advanced engineering, ensuring uniform insulation thickness and optimised tensile strength, making it essential for efficient operation in power supplies and HVAC systems. With a temperature rating of up to 105 degrees Celsius and a voltage capacity of 300 volts, this kit is built to withstand extreme conditions while delivering consistent performance.
Nylon insulation provides resistance to greases and oils
Copper sleeve enhances wire retention and stability post-crimping
Funneled wire entry design simplifies rapid insertion
Rated for high thermal and electrical performance
Serrated crimp barrel maximises contact area for enhanced strength
Insulation meets the UL 94V-2 standard for safety
Gerelateerde Links
- TE Connectivity Tool Kit Crimp Terminal Kit
- TE Connectivity Ring Tongue Terminal Kit Crimping Kit
- RND Crimp Terminal, Crimp Terminal Crimp terminal Kit Crimp Terminal Kit
- RND Crimp Terminal Crimp terminal Kit Crimp Terminal Kit
- NEMIQ Crimp Terminal Kit Crimp Terminal Kit
- HellermannTyton Insulated Terminal Crimp Terminal Crimp Terminal Kit
- TE Connectivity Plasti-Grip Terminal, PIDG Splices/Terminal Automotive Service Crimp Terminal Kit
- TE Connectivity Plasti-Grip Terminal and Splices Bootlace Ferrule Crimp Terminal Kit