Texas Instruments 4 x 4 Crosspoint Switch 300 MHz LVDS, SN65LVDT250DBT
- RS-stocknr.:
- 252-8703
- Fabrikantnummer:
- SN65LVDT250DBT
- Fabrikant:
- Texas Instruments
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 252-8703
- Fabrikantnummer:
- SN65LVDT250DBT
- Fabrikant:
- Texas Instruments
Specificaties
Wetgeving en compliance
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Texas Instruments | |
| Array Configuration | 4 x 4 | |
| Product Type | Crosspoint Switch | |
| Sub Type | Switching | |
| Number of Arrays | 1 | |
| 3 dB Bandwidth | 300MHz | |
| Power Supply Type | Single | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Interface Type | LVDS | |
| Pin Count | 38 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 9.7mm | |
| Series | SN65LVDT250 | |
| Standards/Approvals | RoHS | |
| Height | 1.15mm | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Texas Instruments | ||
Array Configuration 4 x 4 | ||
Product Type Crosspoint Switch | ||
Sub Type Switching | ||
Number of Arrays 1 | ||
3 dB Bandwidth 300MHz | ||
Power Supply Type Single | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Interface Type LVDS | ||
Pin Count 38 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 9.7mm | ||
Series SN65LVDT250 | ||
Standards/Approvals RoHS | ||
Height 1.15mm | ||
Automotive Standard No | ||
Gerelateerde Links
- Texas Instruments 4 x 4 Crosspoint Switch 300 MHz LVDS
- Texas Instruments 16-Pin SOIC
- Texas Instruments SN65LVDS104D 16-Pin SOIC
- Texas Instruments SN65LVDS047D 16-Pin SOIC
- Texas Instruments 16-Pin TSSOP
- Texas Instruments 16-Pin SOIC
- Texas Instruments LVTTL, 16-Pin TSSOP
- Texas Instruments LVDS LVDS, 16-Pin VQFN