Chauvin Arnoux Current Clamp, AC Adapter, 200 A AC Max
- RS-stocknr.:
- 229-6172
- Fabrikantnummer:
- P01120336
- Fabrikant:
- Chauvin Arnoux
Subtotaal (1 eenheid)*
€ 389,86
(excl. BTW)
€ 471,73
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 28 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 389,86 |
*prijsindicatie
- RS-stocknr.:
- 229-6172
- Fabrikantnummer:
- P01120336
- Fabrikant:
- Chauvin Arnoux
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
| Merk | Chauvin Arnoux | |
| Product Type | Current Clamp | |
| Adapter Type | AC | |
| Maximum AC Current | 200A | |
| Maximum Conductor Size | 52mm | |
| Cable Length | 1.5mm | |
| Battery Type | LR6, AA, Alkaline | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Safety Category Level | CAT III, CAT IV | |
| Safety Category Voltage | 600V | |
| Alles selecteren | ||
|---|---|---|
Merk Chauvin Arnoux | ||
Product Type Current Clamp | ||
Adapter Type AC | ||
Maximum AC Current 200A | ||
Maximum Conductor Size 52mm | ||
Cable Length 1.5mm | ||
Battery Type LR6, AA, Alkaline | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Safety Category Level CAT III, CAT IV | ||
Safety Category Voltage 600V | ||
- Land van herkomst:
- FR
The Chauvin Arnoux C177 AC current clamp are used to measure the current circulating in a cable without having to open the circuit. They are also used to insulate the user from dangerous voltages in the circuit. It has clamping dimeter of 52 mm.
Used with the installation tester C.A 6116
Detachable arm
Shielded cord
Gerelateerde Links
- Chauvin Arnoux Current Clamp 200 A AC Max
- Chauvin Arnoux MN60 Current Clamp 200 A AC Max
- Chauvin Arnoux Current Clamp 200 A AC Max, Current Output
- Chauvin Arnoux MN60 Current Clamp 200 A AC Max, UKAS
- Chauvin Arnoux MN60 Current Clamp 200 A AC Max, RSCAL
- Chauvin Arnoux Current Clamp 240 A AC Max
- Chauvin Arnoux Current Clamp 3000 A AC Max
- Chauvin Arnoux Current Clamp 1500 A AC Max