Subtotaal (1 eenheid)*
€ 766,15
(excl. BTW)
€ 927,04
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 766,15 |
*prijsindicatie
- RS-stocknr.:
- 252-0642
- Fabrikantnummer:
- 49506300
- Fabrikant:
- Socomec
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
| Merk | Socomec | |
| Product Type | Current Transformer | |
| Standards/Approvals | No | |
| Mount Type | DIN Rail | |
| Bore Diameter | 300mm | |
| Alles selecteren | ||
|---|---|---|
Merk Socomec | ||
Product Type Current Transformer | ||
Standards/Approvals No | ||
Mount Type DIN Rail | ||
Bore Diameter 300mm | ||
- Land van herkomst:
- FR
The Socomec core balance transformers (toroids) meet the modern requirements of measurement sensitivity and are suitable for earth leakage protection relays RESYS M40/P40. The cable is perfectly centralised in the core balance transformer to ensure accurate measurement and enhanced immunity to network interferences. It also enables direct mounting of the core balance transformer onto the cable.
Closed type toroid for rated operational current of 630 A and has diameter of 300 m
Gerelateerde Links
- Socomec IP Series Current Transformer 10 A 0.05 VA 720V ac 300mm Bore
- Socomec Current Transformer 21mm Bore
- Socomec Current Transformer 15mm Bore
- Socomec Current Transformer 10 A 21mm Bore
- Socomec 192T Series Current Transformer 125 A 26mm Bore
- Socomec TCB32 Series Current Transformer 100 A 32mm Bore
- Socomec 192T Series Current Transformer 500 A 44mm Bore
- Socomec 192T Series Current Transformer 600 A 22mm Bore