LEM DK-B420 Series Current Transformer 400 A 50 V ac, 20V dc 21.7mm Bore
- RS-stocknr.:
- 446-0642
- Fabrikantnummer:
- DK 400 B420
- Fabrikant:
- LEM
Subtotaal (1 eenheid)*
€ 558,00
(excl. BTW)
€ 675,18
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 9 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 558,00 |
*prijsindicatie
- RS-stocknr.:
- 446-0642
- Fabrikantnummer:
- DK 400 B420
- Fabrikant:
- LEM
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
| Merk | LEM | |
| Product Type | Current Transformer | |
| Series | DK-B420 | |
| Secondary Current | 20mA, 4mA | |
| Terminal Type | Screw Terminal | |
| Minimum Operating Temperature | -20°C | |
| Primary Current | 400A | |
| Maximum Operating Temperature | 50°C | |
| Depth | 30mm | |
| Standards/Approvals | Safety IEC 61010-1 | |
| Width | 89.7mm | |
| Weight | 120g | |
| Mount Type | Panel | |
| Supply Voltage | 50V ac, 20V ac | |
| Bore Diameter | 21.7mm | |
| Alles selecteren | ||
|---|---|---|
Merk LEM | ||
Product Type Current Transformer | ||
Series DK-B420 | ||
Secondary Current 20mA, 4mA | ||
Terminal Type Screw Terminal | ||
Minimum Operating Temperature -20°C | ||
Primary Current 400A | ||
Maximum Operating Temperature 50°C | ||
Depth 30mm | ||
Standards/Approvals Safety IEC 61010-1 | ||
Width 89.7mm | ||
Weight 120g | ||
Mount Type Panel | ||
Supply Voltage 50V ac, 20V ac | ||
Bore Diameter 21.7mm | ||
- Land van herkomst:
- US
DK Series
Measurement of dc currents
Large aperture
Easy panel mounting
No insertion losses
Supply voltage 20/50Vdc - 22/38Vac
Accuracy ±1%
Size (HxWxD) 57.2 x 30 x 89.7mm
Operating Temperature -20 → +50°C
Weight 100g
Gerelateerde Links
- LEM DK-B420 Series Current Transformer 200 A 20V dc, 50 V dc 21.7mm Bore
- LEM DK-B420 Series Current Transformer 100 A 20V dc, 50 V dc 21.7mm Bore
- LEM DK-B420 B Series Current Transformer 300 A 50 V ac, 20V dc 21.7mm Bore
- LEM DK-B10 Series Current Transformer 400 A 22 V ac 20V dc, 50 V dc 21.7mm Bore
- LEM DK-B10 Series Current Transformer 200 A 20V dc, 50 V dc 21.7mm Bore
- LEM DK-B10 Series Current Transformer 100 A 20V dc, 50 V dc 21.7mm Bore
- LEM DK-B10 Series Current Transformer 300 A 22 V ac 20V dc, 50 V dc 21.7mm Bore
- LEM AHR Series Current Transformer 2000 A 20V dc, 50 V dc