LEM AHR Series Current Transformer 2 kA 20V dc, 50 V dc
- RS-stocknr.:
- 285-7162
- Artikelnummer Distrelec:
- 176-96-380
- Fabrikantnummer:
- AHR 2000 B420
- Fabrikant:
- LEM
Subtotaal (1 eenheid)*
€ 332,06
(excl. BTW)
€ 401,79
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 7 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 2 stuk(s) vanaf 19 november 2026
- Plus verzending 2 stuk(s) vanaf 29 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 332,06 |
*prijsindicatie
- RS-stocknr.:
- 285-7162
- Artikelnummer Distrelec:
- 176-96-380
- Fabrikantnummer:
- AHR 2000 B420
- Fabrikant:
- LEM
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
| Merk | LEM | |
| Product Type | Current Transformer | |
| Series | AHR | |
| Primary DC Resistance | 300Ω | |
| Secondary Current | 20mA | |
| Minimum Operating Temperature | -40°C | |
| Primary Current | 2kA | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, CE | |
| Weight | 650g | |
| Mount Type | Panel | |
| Maximum Operating Frequency | 6kHz | |
| Minimum Operating Frequency | 20Hz | |
| Supply Voltage | 20V dc, 50V dc | |
| Alles selecteren | ||
|---|---|---|
Merk LEM | ||
Product Type Current Transformer | ||
Series AHR | ||
Primary DC Resistance 300Ω | ||
Secondary Current 20mA | ||
Minimum Operating Temperature -40°C | ||
Primary Current 2kA | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, CE | ||
Weight 650g | ||
Mount Type Panel | ||
Maximum Operating Frequency 6kHz | ||
Minimum Operating Frequency 20Hz | ||
Supply Voltage 20V dc, 50V dc | ||
- Land van herkomst:
- CN
The AC/DC Current transducer is a reliable and accurate electronic measurement device for DC and distorted AC waveform currents. With galvanic isolation between the primary and secondary circuits, this transducer offers True RMS 4-20 mA current output for precise readings.
Designed for DC & distorted AC waveform currents
True RMS output for accurate measurements
Isolated plastic case recognized according to UL94-V0 standards
High isolation between primary and secondary circuits
Easy installation for convenience
Accurate measurement of output current for reliability
Continuous condition monitoring for peace of mind
Gerelateerde Links
- LEM AHR Series Current Transducer 2 kA 20V, 50 V
- LEM AHR Series Current Transducer 800 A 20V, 50 V
- LEM AHR Series Current Sensor
- LEM AHR Series Current Sensor 1 kA 20V dc, 50 V dc
- LEM DK-B420 Series Current Transformer 200 A 20V dc, 50 V dc 21.7mm Bore
- LEM DK-B420 Series Current Transformer 100 A 20V dc, 50 V dc 21.7mm Bore
- LEM Current Sensor
- LEM DK-B420 Series Current Transformer 400 A 50 V ac, 20V dc 21.7mm Bore