StarTech.com D-Sub Adapter 9-Way D-Sub to Female Female 25 Way D-Sub Male Male
- RS-stocknr.:
- 193-2827
- Fabrikantnummer:
- AT925FM
- Fabrikant:
- StarTech.com
Subtotaal (1 eenheid)*
€ 6,23
(excl. BTW)
€ 7,54
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 110 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 6,23 |
*prijsindicatie
- RS-stocknr.:
- 193-2827
- Fabrikantnummer:
- AT925FM
- Fabrikant:
- StarTech.com
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
| Merk | StarTech.com | |
| Product Type | D-Sub Adapter | |
| Converts From Type | 9-Way D-Sub | |
| Orientation | Straight | |
| Converts to Type | 25 Way D-Sub | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Connector | Male | |
| Mount Type | Through Hole | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Contact | Female | |
| Convert to Positions | 25 | |
| Convert From Positions | 9 | |
| Standards/Approvals | No | |
| Length | 60mm | |
| Alles selecteren | ||
|---|---|---|
Merk StarTech.com | ||
Product Type D-Sub Adapter | ||
Converts From Type 9-Way D-Sub | ||
Orientation Straight | ||
Converts to Type 25 Way D-Sub | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Connector Male | ||
Mount Type Through Hole | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Contact Female | ||
Convert to Positions 25 | ||
Convert From Positions 9 | ||
Standards/Approvals No | ||
Length 60mm | ||
- Land van herkomst:
- CN
StarTech.coms DB9 Female to DB25 Male Cable Adapter – AT925FM
Expertly crafted and incredibly easy to use, Startech.com offer this rugged adapter to transform a female DB9 port into a male DB25 connector.
Slender Profile
This cable adapter is a mere 60mm in length, which makes it perfect for an unobtrusive but reliable method for connecting two different cables together. Being such a small size, it has great portability too, allowing users to slip it into a laptop bag if needed.
Easy Installation
With no software installation or download required, this product is a true plug in and play experience. Its compatible with any operating system including Windows, MacOS, and Linux, making it super easy to integrate into different work environments.
Cost Effective
Instead of purchasing a brand-new cable, this gender changer is a far easier and cost-effective solution. By using the cables you already have means that theres no need to throw away or recycle perfectly useable cables.
Features and Benefits
• Plug in and play
• Turns female connection into male connection
• 60mm Length
• 1x Male DB25 port
• 1x Female DB9 port
• Cost saving and waste reducing
• Reliable and efficient
What are the applications for this changer?
Users can use this device where a cable and a separate port are the same gender and therefore can't connect, for example a female serial cable end and a female port on a computer. By using StarTechs adapter gender changer, original wires can continue to be used and intended connections can be connected to transfer power and data.
Whats in the box?
• 1x Female DB9 to Male DB25 Cable Adapter
What is a DB9 connection used for?
A DB-9 connection is primarily used for joining serial peripherals and devices, such as keyboards and mice, to computers. The connection is used to transfer power and data.
Standards
CE, REACH, RoHS
Gerelateerde Links
- StarTech.com D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- StarTech.com D-Sub Adapter 9-Way D-Sub to Male Male RJ45 Female Female
- StarTech.com D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Male Male
- StarTech.com D-Sub Adapter 9-Way D-Sub to Female Female 9-Way D-Sub Female Female
- StarTech.com D-Sub Adapter 9-Way D-Sub to Female Female RJ45 Female Female
- StarTech.com D-Sub Adapter 9-Way D-Sub to Female Female Terminal Block
- Molex D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- Switchcraft D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female