StarTech.com D-Sub Adapter 9-Way D-Sub to Female Female Terminal Block
- RS-stocknr.:
- 213-3061
- Artikelnummer Distrelec:
- 302-18-752
- Fabrikantnummer:
- DB92422
- Fabrikant:
- StarTech.com
Subtotaal (1 eenheid)*
€ 23,22
(excl. BTW)
€ 28,10
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 42 stuk(s) klaar voor verzending
- 268 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 23,22 |
*prijsindicatie
- RS-stocknr.:
- 213-3061
- Artikelnummer Distrelec:
- 302-18-752
- Fabrikantnummer:
- DB92422
- Fabrikant:
- StarTech.com
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
| Merk | StarTech.com | |
| Product Type | D-Sub Adapter | |
| Converts From Type | 9-Way D-Sub | |
| Converts From Gender - Connector | Female | |
| Converts to Type | Terminal Block | |
| Converts From Gender - Contact | Female | |
| Length | 48.9mm | |
| Standards/Approvals | No | |
| Series | DB92422 | |
| Alles selecteren | ||
|---|---|---|
Merk StarTech.com | ||
Product Type D-Sub Adapter | ||
Converts From Type 9-Way D-Sub | ||
Converts From Gender - Connector Female | ||
Converts to Type Terminal Block | ||
Converts From Gender - Contact Female | ||
Length 48.9mm | ||
Standards/Approvals No | ||
Series DB92422 | ||
Vrijgesteld
- Land van herkomst:
- TW
StarTech.com Male Serial DB9 To Terminal Block Connector For Use With RS422 and RS485 Connectors - DB92422
Easily convert an RS422 (recommended standard) or RS485 serial connector into a terminal block connector with this adapter from StarTech.com. It's perfect for control or diagnostic functions in manufacturing machines such as bar-code scanners, serial printers and process-control equipment. A wide operating temperature range of -40°C to +85°C makes it suitable to use in demanding environmental conditions.
Secure connectionThis adapter meets screw-type industrial wiring standards so holds its electrical connections firmly, even in harsh operating conditions where vibration is likely.
Robust and hard-wearingChoose this adapter for challenging environments, such as warehouses. It's suitable for extended connections and industrial wiring applications.
• Ideal for security devices such as card readers and cameras• Suitable to use in humid areas• Lightweight at only 23g for minimal system strain• Space-saving dimensions of 48.9 (L) x 34.2 (W) x 1.5mm (H) for improved packing efficiency
The Startech RS422 RS485 Serial DB9 to terminal block adapter converts an RS-422 or RS-485 DB 9 male serial connector to a terminal block connector. The 5-pin 3.5mm Terminal Block connector supports screw-type wiring to meet the standard for industrial wi
FAQs
Supports four wire RS422, RS485, and two wire RS485 modes
Supports 3.5mm 5 pin terminal blocks
Signal Ground over Terminal blocks supported
Meets Screw-type industrial wiring standards
What is RS422 serial communication?RS422 serial communication is a high-speed, long-distance data transmission system. Each signal is carried by a pair of wires. At distances of up to 40 feet, the maximum data transfer rate is 100 kilobytes per second.
Standards
CE Certified
Gerelateerde Links
- StarTech.com D-Sub Adapter 9-Way D-Sub to Female Female 9-Way D-Sub Female Female
- StarTech.com D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- StarTech.com D-Sub Adapter 9-Way D-Sub to Female Female RJ45 Female Female
- StarTech.com D-Sub Adapter 9-Way D-Sub to Male Male RJ45 Female Female
- StarTech.com D-Sub Adapter 9-Way D-Sub to Female Female 25 Way D-Sub Male Male
- Exsys D-Sub Adapter 9-Way D-Sub to Female Terminal Block Female
- StarTech.com D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Male Male
- CONEC D-Sub Adapter 9-Way D-Sub to Female Female 9-Way D-Sub Female Female