RND D-Sub Adapter 15-Way D-Sub to Female Female 15 Way D-Sub Female Female
- RS-stocknr.:
- 283-2400
- Artikelnummer Distrelec:
- 301-12-352
- Fabrikantnummer:
- RND 205-00850
- Fabrikant:
- RND
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 12,31
(excl. BTW)
€ 14,90
(incl. BTW)
- RS-stocknr.:
- 283-2400
- Artikelnummer Distrelec:
- 301-12-352
- Fabrikantnummer:
- RND 205-00850
- Fabrikant:
- RND
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
| Merk | RND | |
| Product Type | D-Sub Adapter | |
| Converts From Type | 15-Way D-Sub | |
| Orientation | Straight | |
| Converts to Type | 15 Way D-Sub | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Connector | Female | |
| Contact Plating | Gold | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Contact | Female | |
| Contact Material | Brass | |
| Convert From Positions | 15 | |
| Convert to Positions | 15 | |
| Body Plating | Gold | |
| Standards/Approvals | REACH, RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk RND | ||
Product Type D-Sub Adapter | ||
Converts From Type 15-Way D-Sub | ||
Orientation Straight | ||
Converts to Type 15 Way D-Sub | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Connector Female | ||
Contact Plating Gold | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Contact Female | ||
Contact Material Brass | ||
Convert From Positions 15 | ||
Convert to Positions 15 | ||
Body Plating Gold | ||
Standards/Approvals REACH, RoHS | ||
- Land van herkomst:
- CN
The D Sub Gender Changer is ideal for applications where space is limited. Its all lines are wired pin to pin.
Locking hardware included
RoHS compliant
Gerelateerde Links
- RND D-Sub Adapter 9-Way D-Sub to Female 9-Way D-Sub Female
- RND D-Sub Adapter 25-Way D-Sub to Female Female 25 Way D-Sub Female Female
- RND D-Sub Adapter RJ45 to Female 9-Way D-Sub Female
- RND D-Sub Adapter 37-Way D-Sub to Female IDC
- RND D-Sub Adapter 9-Way D-Sub to Female IDC
- RND RND 205 15 Way Straight Solder D-Sub Connector, with Screw Lock Female
- RND RND 205 15 Way Straight 2.77 mm Pitch PCB IDC D-Sub Connector Female
- RND RND 205 15 Way Straight PCB D-Sub Connector Male