RND D-Sub Adapter 25-Way D-Sub to Female Female 25 Way D-Sub Female Female
- RS-stocknr.:
- 283-2401
- Artikelnummer Distrelec:
- 301-12-353
- Fabrikantnummer:
- RND 205-00851
- Fabrikant:
- RND
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 13,89
(excl. BTW)
€ 16,81
(incl. BTW)
- RS-stocknr.:
- 283-2401
- Artikelnummer Distrelec:
- 301-12-353
- Fabrikantnummer:
- RND 205-00851
- Fabrikant:
- RND
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
| Merk | RND | |
| Product Type | D-Sub Adapter | |
| Converts From Type | 25-Way D-Sub | |
| Orientation | Straight | |
| Converts to Gender - Connector | Female | |
| Contact Plating | Gold | |
| Converts From Gender - Connector | Female | |
| Converts to Type | 25 Way D-Sub | |
| Converts to Gender - Contact | Female | |
| Contact Material | Brass | |
| Converts From Gender - Contact | Female | |
| Convert to Positions | 25 | |
| Convert From Positions | 25 | |
| Body Plating | Gold | |
| Standards/Approvals | RoHS, REACH | |
| Alles selecteren | ||
|---|---|---|
Merk RND | ||
Product Type D-Sub Adapter | ||
Converts From Type 25-Way D-Sub | ||
Orientation Straight | ||
Converts to Gender - Connector Female | ||
Contact Plating Gold | ||
Converts From Gender - Connector Female | ||
Converts to Type 25 Way D-Sub | ||
Converts to Gender - Contact Female | ||
Contact Material Brass | ||
Converts From Gender - Contact Female | ||
Convert to Positions 25 | ||
Convert From Positions 25 | ||
Body Plating Gold | ||
Standards/Approvals RoHS, REACH | ||
- Land van herkomst:
- CN
The D Sub Gender Changer is ideal for applications where space is limited. Its all lines are wired pin to pin.
Locking hardware included
RoHS compliant
Gerelateerde Links
- RND D-Sub Adapter 9-Way D-Sub to Female 9-Way D-Sub Female
- RND D-Sub Adapter 15-Way D-Sub to Female Female 15 Way D-Sub Female Female
- RND D-Sub Adapter RJ45 to Female 9-Way D-Sub Female
- RND D-Sub Adapter 37-Way D-Sub to Female IDC
- RND D-Sub Adapter 9-Way D-Sub to Female IDC
- RND D-Sub 25 Way Straight Through Hole D-Sub Connector Female
- RND D-Sub Adapter D-Sub to Male D-Sub Male
- RND RND 205 25 Way Straight 2.77 mm Pitch Solder D-Sub Connector, with Screw Lock Male/Female