HARTING D Sub 25 Way Angled PCB Connector, with Flange Male

Subtotaal (100 eenheden, in een zak van 100)*

€ 419,64

(excl. BTW)

€ 507,76

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 25 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken)
Per Zak
Per stuk*
1 +€ 419,64€ 4,196

*prijsindicatie

RS-stocknr.:
737-757
Fabrikantnummer:
09683637813
Fabrikant:
HARTING
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

HARTING

Number of Contacts

25

Product Type

Connector

Current

6.5A

Orientation

Angled

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

3

Mounting Hardware

Flange

Housing Material

Thermoplastic Resin

Termination Type

Solder Wave

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Series

D Sub

Land van herkomst:
TW
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a variety of configurations, it ensures reliable connectivity for various applications, enhancing operational efficiency.

Features & Benefits


Connector type is D-Sub, providing standardised interfaces for seamless integration

U.S. footprint design allows for compatibility with existing installations

Wave soldering termination ensures secure and reliable connections

Rated current of 6.5 A supports a wide range of applications

Male connector gender facilitates easy mating with female counterparts

Size D-Sub 3 optimises space utilisation in Compact environments

Housing MADE from thermoplastic resin, glass-fibre filled for durability

Shell constructed from plated steel for enhanced mechanical strength

Contacts MADE from copper alloy with noble metal over nickel plating for improved conductivity

Maximum operating temperature of 125 °C ensures performance in demanding conditions

Applications


Used in industrial automation systems for reliable data transmission

Suitable for control panels and switchgear assemblies in various industries

Employed in manufacturing and assembly lines for efficient connectivity

Installed in robotics and automated machinery for precise control

Applied in electrical distribution systems to ensure stable connections

Can this connector be mated without tools?


Yes, this connector can be mated without the need for specialist tools.

What is the operating temperature range?


The operating temperature range is -55 °C to 125 °C.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.