HARTING D Sub 50 Way Straight PCB Connector, with Flange Female
- RS-stocknr.:
- 741-373
- Fabrikantnummer:
- 09665117502
- Fabrikant:
- HARTING
Afbeelding representeert productcategorie
Subtotaal (1 zak van 50 eenheden)*
€ 632,14
(excl. BTW)
€ 764,89
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 29 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 632,14 | € 12,643 |
*prijsindicatie
- RS-stocknr.:
- 741-373
- Fabrikantnummer:
- 09665117502
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 50 | |
| Current | 6.5A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 5 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Termination Type | Solder Wave | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Series | D Sub | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type Connector | ||
Number of Contacts 50 | ||
Current 6.5A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 5 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Termination Type Solder Wave | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Series D Sub | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
- Land van herkomst:
- CN
The HARTING D Sub Connector is designed for use in the automation industry, providing reliable interfaces for data, signal, and service connections. With a robust construction and a rated current of 6.5 A, it ensures efficient performance in various applications.
Features & Benefits
Connector type designed for standard interfaces in automation, ensuring compatibility with industry requirements
Rated current of 6.5 A supports reliable power transmission for connected devices
Female contact configuration allows for easy integration into existing systems
Wave soldering termination provides a secure and Durable connection
Constructed from thermoplastic resin and glass-fibre filled material for enhanced durability
Shell MADE from plated steel offers additional strength and protection
Maximum operating temperature of 125 °C ensures functionality in high-temperature environments
Minimum operating temperature of -55 °C allows for use in extreme conditions
Complies with multiple standards including RoHS and UL, ensuring safety and reliability
PCB mount design facilitates straightforward installation in various applications
Applications
Used in industrial automation systems for reliable data and signal transmission
Suitable for control panels and switchgear assemblies in manufacturing environments
Employed in robotics and automated machinery for efficient operation
Applied in electrical distribution systems to ensure stable connections
Integrated into telecommunications and signal transmission setups for effective communication
Can this connector be mated without tools?
This connector requires mounting hardware for secure installation.
Gerelateerde Links
- HARTING D Sub 50 Way Straight PCB Connector, with Flange Male
- HARTING D Sub 50 Way Straight PCB Connector, with Flange Female
- HARTING D-Sub Standard 50 Way Straight Cable D-Sub Connector, with Flange Male
- HARTING D Sub 3 Way Straight PCB D Sub Standard Connector, with Flange Male
- HARTING D Sub 3 Way Straight PCB D Sub Standard Connector, with Flange Female
- HARTING D Sub 50 Way Angled PCB Connector, with Flange Male
- HARTING D Sub 50 Way Angled PCB Connector, with Flange Female
- Sixton Veiligheidsschoenen
