HARTING D Sub 15 Way Straight PCB Connector, with Flange Male
- RS-stocknr.:
- 742-750
- Fabrikantnummer:
- 09662287700
- Fabrikant:
- HARTING
Afbeelding representeert productcategorie
Subtotaal (1 zak van 100 eenheden)*
€ 886,01
(excl. BTW)
€ 1.072,07
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 28 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 886,01 | € 8,86 |
*prijsindicatie
- RS-stocknr.:
- 742-750
- Fabrikantnummer:
- 09662287700
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Number of Contacts | 15 | |
| Product Type | Connector | |
| Orientation | Straight | |
| Current | 2A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 2 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Number of Contacts 15 | ||
Product Type Connector | ||
Orientation Straight | ||
Current 2A | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 2 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
- Land van herkomst:
- CN
The HARTING D-SUB 15M-IDC is a male connector designed for use in the automation industry, providing standard interfaces for data, signal, and service/programmer connections. Its robust construction and reliable performance make it suitable for various applications, ensuring efficient connectivity in industrial environments.
Features & Benefits
Connector features IDC insulation displacement termination for quick and reliable connections
Rated current of 2 A supports efficient power transmission
Male connector design ensures compatibility with standard D-Sub interfaces
Size D-Sub 2 allows for versatile integration in various systems
Constructed from thermoplastic resin and glass-fibre filled materials for durability
Shell MADE of plated steel enhances mechanical strength and protection
Contacts MADE from copper alloy with noble metal over nickel plating for improved conductivity
Operating temperature range from -55 °C to 125 °C ensures reliability in extreme conditions
PCB mount type with fixing flange allows for secure installation
Compliant with multiple standards including RoHS and UL for safety assurance
Applications
Used in industrial automation systems for reliable data transmission
Suitable for control panels and switchgear assemblies in manufacturing
Employed in robotics and automated machinery for efficient operation
Applied in electrical distribution systems for effective signal management
Integrated into telecommunications and signal transmission setups
Can this connector be mated without tools?
Yes, the IDC termination allows for tool-free mating and installation.
