HARTING D Sub 15 Way Straight 2.74 mm Pitch PCB Connector, with Flange Male

Afbeelding representeert productcategorie

Subtotaal (1 rol van 140 eenheden)*

€ 830,77

(excl. BTW)

€ 1.005,23

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 04 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len)
Per rol
Per stuk*
1 +€ 830,77€ 5,934

*prijsindicatie

RS-stocknr.:
917-757
Fabrikantnummer:
09552296822741
Fabrikant:
HARTING
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

HARTING

Product Type

Connector

Number of Contacts

15

Current

5A

Orientation

Straight

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

2

Housing Material

Liquid Crystal Polymer

Voltage

1kV

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Series

D Sub

Pitch

2.74mm

Land van herkomst:
CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 5 A, it ensures reliable connectivity in various applications.

Features & Benefits


Connector provides a standard Interface for various automation applications

Reflow soldering termination (SMT) allows for efficient assembly processes

Rated current of 5 A supports reliable power transmission

Male contact configuration ensures compatibility with female connectors

D-Sub Shell size 2 accommodates a Compact design for space-constrained applications

Housing MADE from liquid crystal polymer offers high thermal stability

Shell constructed from nickel-plated steel enhances durability and corrosion resistance

Contacts MADE from copper alloy with noble metal plating ensure excellent conductivity

Maximum operating temperature of 125 °C allows for use in high-temperature environments

Compliance with multiple standards ensures reliability and safety in various applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in robotics and automated machinery

Applied in electrical distribution systems

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

What type of mounting does this product require?


This product requires PCB mounting with a fixing flange and fitted screw lock.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.