HARTING D Sub 62 Way Straight PCB Connector, with Flange Female
- RS-stocknr.:
- 746-905
- Fabrikantnummer:
- 09564515512
- Fabrikant:
- HARTING
Subtotaal (1 zak van 50 eenheden)*
€ 947,53
(excl. BTW)
€ 1.146,51
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 15 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 947,53 | € 18,951 |
*prijsindicatie
- RS-stocknr.:
- 746-905
- Fabrikantnummer:
- 09564515512
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 62 | |
| Current | 2A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 4 | |
| Housing Material | Resin | |
| Minimum Operating Temperature | -40.00°C | |
| Termination Type | Solder Wave | |
| Maximum Operating Temperature | 85.00°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Series | D Sub | |
| Contact Plating | Tin over Nickel | |
| Contact Material | Copper Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type Connector | ||
Number of Contacts 62 | ||
Current 2A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 4 | ||
Housing Material Resin | ||
Minimum Operating Temperature -40.00°C | ||
Termination Type Solder Wave | ||
Maximum Operating Temperature 85.00°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Series D Sub | ||
Contact Plating Tin over Nickel | ||
Contact Material Copper Alloy | ||
- Land van herkomst:
- CN
The HARTING D Sub HD FE STR 62P S4_4-40 Nut is a female connector designed for use in automation systems, providing reliable data, signal, and service connections. Its robust construction and compatibility with various field buses make it an essential component for industrial applications.
Features & Benefits
Connector type ensures compatibility with standard interfaces in automation
Rated current of 2 A supports efficient power transmission
Wave soldering termination allows for secure and reliable connections
Thermoplastic resin housing provides durability and resistance to environmental factors
Steel Shell with nickel plating enhances mechanical strength and corrosion resistance
Operating temperature range of -40 °C to 85 °C ensures performance in diverse conditions
Fixing flange with thread 4-40 UNC simplifies installation on PCB
Compliant with multiple standards including RoHS and UL 94 V-0 for safety assurance
62 contacts facilitate extensive connectivity options for various applications
Applications
Used in industrial automation systems for data and signal transmission
Suitable for control panels and switchgear assemblies in manufacturing
Applied in electrical distribution systems for reliable connections
Employed in robotics and automated machinery for efficient operation
Integrated into telecommunications and signal transmission setups
Can this be installed without specialist tools?
Yes, the fixing flange allows for straightforward installation without specialist tools.
Gerelateerde Links
- HARTING D Sub 62 Way Straight PCB Connector, with Flange Male
- HARTING D Sub 62 Way Straight PCB Connector, with Flange Female
- HARTING D Sub 62 Way Angled PCB Connector, with Flange Male
- HARTING D Sub 62 Way Angled PCB Connector, with Flange Female
- HARTING D Sub 3 Way Straight PCB D Sub Standard Connector, with Flange Male
- HARTING D Sub 3 Way Straight PCB D Sub Standard Connector, with Flange Female
- HARTING D-Sub 62 Way Straight 2.42 mm Pitch Cable D-Sub Connector
- HARTING D Sub 50 Way Straight PCB Connector, with Flange Female
