HARTING D Sub 9 Way Straight 2.74 mm Pitch PCB Connector, with Flange Male

Afbeelding representeert productcategorie

Subtotaal (1 rol van 140 eenheden)*

€ 638,42

(excl. BTW)

€ 772,49

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Nieuw product (vandaag reserveren)
  • Verzending vanaf 31 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len)
Per rol
Per stuk*
1 +€ 638,42€ 4,56

*prijsindicatie

RS-stocknr.:
917-999
Fabrikantnummer:
09551297821741
Fabrikant:
HARTING
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

HARTING

Number of Contacts

9

Product Type

Connector

Orientation

Straight

Current

5A

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

1

Housing Material

Liquid Crystal Polymer

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Series

D Sub

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Pitch

2.74mm

Land van herkomst:
CN
The HARTING subminiature D connector is designed for data, signal, and service/programmer interfaces in the automation industry. It features a robust construction with a rated current of 5 A, making it suitable for various applications requiring reliable connectivity.

Features & Benefits


Connector type supports versatile applications in automation

Reflow soldering termination allows for efficient surface mount technology integration

Rated current of 5 A ensures reliable power transmission

Male connector design facilitates easy mating with compatible devices

D-Sub Shell size 1 provides a Compact solution for space-constrained environments

Housing MADE from liquid crystal polymer offers high thermal stability

Maximum operating temperature of 125 °C ensures performance in demanding conditions

Minimum operating temperature of -55 °C allows for use in extreme environments

Fixing flange with fitted screw lock M3 simplifies installation and enhances stability

Compliant with multiple standards including RoHS and UL for safety assurance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in robotics and automated machinery

Applied in electrical distribution systems

What is the rated current for this product?


The rated current for this connector is 5 A.

What is the operating temperature range?


The operating temperature range is -55 °C to 125 °C.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.