HARTING D Sub 25 Way Straight 2.76 mm Pitch PCB Connector, with Flange Male
- RS-stocknr.:
- 917-876
- Fabrikantnummer:
- 09553697811741
- Fabrikant:
- HARTING
Afbeelding representeert productcategorie
Subtotaal (1 rol van 140 eenheden)*
€ 926,99
(excl. BTW)
€ 1.121,66
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 01 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len) | Per rol | Per stuk* |
|---|---|---|
| 1 + | € 926,99 | € 6,621 |
*prijsindicatie
- RS-stocknr.:
- 917-876
- Fabrikantnummer:
- 09553697811741
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 25 | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 3 | |
| Mounting Hardware | Flange | |
| Housing Material | Liquid Crystal Polymer | |
| Voltage | 1kV | |
| Termination Type | SMT/Through-Hole | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Contact Plating | Noble Metal over Nickel | |
| Pitch | 2.76mm | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type Connector | ||
Number of Contacts 25 | ||
Orientation Straight | ||
Current 5A | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 3 | ||
Mounting Hardware Flange | ||
Housing Material Liquid Crystal Polymer | ||
Voltage 1kV | ||
Termination Type SMT/Through-Hole | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
Contact Plating Noble Metal over Nickel | ||
Pitch 2.76mm | ||
- Land van herkomst:
- CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 5 A, it ensures reliable connectivity in various applications.
Features & Benefits
Connector provides a standard Interface for data and signal transmission
Reflow soldering termination (SMT) simplifies installation and enhances reliability
Rated current of 5 A supports efficient power delivery
Male connector type ensures compatibility with female counterparts
D-Sub Shell size 3 accommodates various industrial applications
Housing MADE from liquid crystal polymer offers durability and thermal resistance
Maximum operating temperature of 125 °C ensures performance in demanding environments
Minimum operating temperature of -55 °C allows for use in extreme conditions
Fixing flange with thread M3 facilitates secure mounting on PCBs
Compliant with multiple standards including RoHS and UL for safety assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product suitable for low-voltage DC circuits?
Yes, it is suitable for low-voltage DC applications.
Can this connector be mated without tools?
This connector requires no special tools for mating.
Gerelateerde Links
- HARTING D Sub 25 Way Straight 2.76 mm Pitch PCB Connector, with Flange Male
- HARTING D Sub 25 Way Straight 2.76 mm Pitch PCB Connector, with Flange Female
- HARTING D-Sub 25 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- HARTING D Sub 25 Way Angled 2.76 mm Pitch PCB Connector, with Flange Female
- HARTING D Sub 25 Way Angled 2.76 mm Pitch PCB Connector, with Flange Male
- Insertion & Extraction Tools
- Crimp Tool Positioners, Turrets & Locators
- Spring Clamps
