HARTING D Sub 37 Way Straight 2.76 mm Pitch PCB Connector, with Flange Male
- RS-stocknr.:
- 917-877
- Fabrikantnummer:
- 09554297811741
- Fabrikant:
- HARTING
Afbeelding representeert productcategorie
Subtotaal (1 rol van 140 eenheden)*
€ 1.082,45
(excl. BTW)
€ 1.309,76
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 08 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len) | Per rol | Per stuk* |
|---|---|---|
| 1 + | € 1.082,45 | € 7,732 |
*prijsindicatie
- RS-stocknr.:
- 917-877
- Fabrikantnummer:
- 09554297811741
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 37 | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 4 | |
| Housing Material | Liquid Crystal Polymer | |
| Voltage | 1kV | |
| Termination Type | SMT/Through-Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Series | D Sub | |
| Pitch | 2.76mm | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type Connector | ||
Number of Contacts 37 | ||
Orientation Straight | ||
Current 5A | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 4 | ||
Housing Material Liquid Crystal Polymer | ||
Voltage 1kV | ||
Termination Type SMT/Through-Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Series D Sub | ||
Pitch 2.76mm | ||
- Land van herkomst:
- CN
The HARTING Subminiature D Connector is designed for reliable data, signal, and service connections in automation applications. With a robust construction and a rated current of 5 A, it ensures efficient performance in various industrial environments.
Features & Benefits
Connector provides a standard Interface for data and signal transmission
Reflow soldering termination (SMT) allows for efficient assembly on PCBs
Rated current of 5 A supports a wide range of applications
Male connector design ensures secure connections
D-Sub Shell size 4 accommodates multiple contact configurations
Housing MADE from liquid crystal polymer offers durability and heat resistance
Steel Shell with nickel plating enhances corrosion resistance
37 contacts facilitate complex signal routing
Compliance with multiple standards ensures reliability and safety
Operating temperature range from -55 °C to 125 °C supports diverse environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, this connector meets RoHS and other compliance standards.
Gerelateerde Links
- HARTING D Sub 37 Way Straight 2.76 mm Pitch PCB Connector, with Flange Male
- HARTING D Sub 37 Way Straight 2.76 mm Pitch PCB Connector, with Flange Female
- HARTING D-Sub 37 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector Male
- HARTING D Sub 25 Way Straight 2.76 mm Pitch PCB Connector, with Flange Male
- HARTING D Sub 25 Way Straight 2.76 mm Pitch PCB Connector, with Flange Female
- Crimp Tool Positioners, Turrets & Locators
- Connector Tool Kits
- RS PRO 175mm LCD Inclinometer
