HARTING SV TSDC 15 Way Straight Panel Mount D-Sub Connector, with Flange Female

Bulkkorting beschikbaar
Bekijk bulkkorting

Subtotaal (1 eenheid)*

€ 8,35

(excl. BTW)

€ 10,10

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw

Aantal stuks
Per stuk
1 - 9€ 8,35
10 - 24€ 8,00
25 - 49€ 6,95
50 +€ 6,59

*prijsindicatie

RS-stocknr.:
141-0368
Artikelnummer Distrelec:
144-04-776
Fabrikantnummer:
09670154715
Fabrikant:
HARTING
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

HARTING

Number of Contacts

15

Product Type

D-Sub Connector

Current

7.5A

Orientation

Straight

Mount Type

Panel Mount

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Flange

Housing Material

Fibreglass Reinforced Thermoplastic

Voltage

1kV

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

UL Recognised, UL 94-V0, RoHS

Contact Plating

Gold Plated

Series

SV TSDC

Contact Material

Copper Alloy

Land van herkomst:
DE

Harting 15, 25 and 37 way Solder Cup D-Sub Miniature Connectors - Turned Contacts


From Harting, a range of male and female solder cup D-Sub miniature connectors with turned straight contacts. The plugs and sockets in this series have copper alloy contacts housed in a robust metal shell. Secured in the panel with a fixing flange and 3.1 mm mounting holes. Available in 15, 25 and 37 way standard pin outs.

Features and Benefits


• Robust metal Shell

• 7.5 A rated current

• Solder cup termination

• Turned contacts

D-Sub Connectors - Harting


Gerelateerde Links