Amphenol Communications Solutions MHDM 25 Way Cable D-Sub Connector, with Female Screw Male
- RS-stocknr.:
- 179-2755
- Fabrikantnummer:
- L17MHDM25+L717SDB25P
- Fabrikant:
- Amphenol Communications Solutions
Ontvang bulkkorting
Voeg 10 meer toe om € 9,50 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 11,27
(excl. BTW)
€ 13,64
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 02 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 9 | € 11,27 | - |
| 10 - 49 | € 10,32 | € 9,50 |
| 50 - 99 | € 9,49 | € 89,00 |
| 100 - 499 | € 8,82 | € 245,00 |
| 500 + | € 8,19 | € 1.540,00 |
*prijsindicatie
- RS-stocknr.:
- 179-2755
- Fabrikantnummer:
- L17MHDM25+L717SDB25P
- Fabrikant:
- Amphenol Communications Solutions
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
| Merk | Amphenol Communications Solutions | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Mounting Hardware | Female Screw | |
| Voltage | 250V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Series | MHDM | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Communications Solutions | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Mount Type Cable | ||
Connector Gender Male | ||
Mounting Hardware Female Screw | ||
Voltage 250V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Series MHDM | ||
- Land van herkomst:
- SE
Solder Cup, 25-Male
Features:
Available in Sizes 9-15-25-37
360 degree EMI Shielding
Re-openable
Gerelateerde Links
- Amphenol Communications Solutions MHDM 25 Way Cable D-Sub Connector, with Female Screw Female
- Amphenol Communications Solutions MHDM 37 Way Cable D-Sub Connector, with Female Screw Female
- Amphenol Communications Solutions MHDM 9 Way Cable D-Sub Connector, with Female Screw Female
- Amphenol Communications Solutions MHDM 37 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions MHDM 9 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions MHDM 15 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions MHDM 15 Way Cable D-Sub Connector, with Female Screw Female
- Amphenol Communications Solutions L17MHDM 44 Way Cable D-Sub Connector, with Female Screw Male