FCT from Molex, 173112 Series, Male PCB D-Sub Connector Contact, Gold Pin
- RS-stocknr.:
- 213-5130
- Artikelnummer Distrelec:
- 304-62-101
- Fabrikantnummer:
- FMP010P104 / 1731120083
- Fabrikant:
- FCT from Molex
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 zak van 100 eenheden)*
€ 456,30
(excl. BTW)
€ 552,10
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 13 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 100 - 400 | € 4,563 | € 456,30 |
| 500 + | € 4,28 | € 428,00 |
*prijsindicatie
- RS-stocknr.:
- 213-5130
- Artikelnummer Distrelec:
- 304-62-101
- Fabrikantnummer:
- FMP010P104 / 1731120083
- Fabrikant:
- FCT from Molex
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
| Merk | FCT from Molex | |
| Gender | Male | |
| Product Type | D-Sub Connector Contact | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current | 20A | |
| Maximum Contact Resistance | 1mΩ | |
| Contact Type | Pin | |
| Series | 173112 | |
| Termination Type | PCB | |
| Standards/Approvals | RoHS | |
| Minimum Wire Size AWG | 12AWG | |
| Alles selecteren | ||
|---|---|---|
Merk FCT from Molex | ||
Gender Male | ||
Product Type D-Sub Connector Contact | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Current 20A | ||
Maximum Contact Resistance 1mΩ | ||
Contact Type Pin | ||
Series 173112 | ||
Termination Type PCB | ||
Standards/Approvals RoHS | ||
Minimum Wire Size AWG 12AWG | ||
- Land van herkomst:
- DE
The Molex D-Sub contacts are the most sought after tools to be used in connectors for achieving data transfer and power transfer at reliable rates in applications like computers, laptops, . There is a wide range of accessories like backshells, etc. which make it easier to install the connectors for desired application and tools which help in crimping the contacts of desired gauge. All products are compatible to be used with the Molex D-Sub connector series as documented by the manufacturer in its data sheet.
The contacts are robust and are compatible as per the description in the datasheet
Has all the necessary certifications and approvals
Available in various materials and plating, suitable the application
Has RoHS Compliance
Gerelateerde Links
- FCT from Molex Male PCB D-Sub Connector Contact, Gold Pin
- FCT from Molex Male D Sub Contact, Gold over Nickel
- FCT from Molex Female D Sub Contact, Gold over Nickel
- FCT from Molex Male Solder D Sub Contact, Gold over Nickel High Voltage
- FCT from Molex Female D-Sub Connector Contact, Gold over Nickel
- FCT from Molex Male PCB D-Sub Connector Contact, Gold
- FCT from Molex Socket Crimp D-sub Connector Contact 20 - 24
- FCT from Molex Female PCB D-Sub Connector Contact, Gold over Nickel Power