onsemi TIP36CG 1 Transistor PNP, 25 A 100 V dc HFE:15, 3-Pin SOT-93
- RS-stocknr.:
- 184-1413
- Fabrikantnummer:
- TIP36CG
- Fabrikant:
- onsemi
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 2 eenheden)*
€ 7,46
(excl. BTW)
€ 9,02
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 38 stuk(s) vanaf 20 april 2026
- Plus verzending 12 stuk(s) vanaf 27 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 2 - 18 | € 3,73 | € 7,46 |
| 20 + | € 3,215 | € 6,43 |
*prijsindicatie
- RS-stocknr.:
- 184-1413
- Fabrikantnummer:
- TIP36CG
- Fabrikant:
- onsemi
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
| Merk | onsemi | |
| Product Type | Transistor | |
| Maximum Continuous Collector Current Ic | 25A | |
| Maximum Collector Emitter Voltage Vceo | 100V dc | |
| Package Type | SOT-93 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Minimum DC Current Gain hFE | 15 | |
| Maximum Emitter Base Voltage VEBO | 5V dc | |
| Minimum Operating Temperature | -65°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.8V | |
| Maximum Collector Base Voltage VCBO | 100V dc | |
| Maximum Power Dissipation Pd | 125W | |
| Transistor Polarity | PNP | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 15.2mm | |
| Series | TIP35A | |
| Height | 20.35mm | |
| Maximum Collector Cut-off Current | 1mA | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk onsemi | ||
Product Type Transistor | ||
Maximum Continuous Collector Current Ic 25A | ||
Maximum Collector Emitter Voltage Vceo 100V dc | ||
Package Type SOT-93 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Minimum DC Current Gain hFE 15 | ||
Maximum Emitter Base Voltage VEBO 5V dc | ||
Minimum Operating Temperature -65°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.8V | ||
Maximum Collector Base Voltage VCBO 100V dc | ||
Maximum Power Dissipation Pd 125W | ||
Transistor Polarity PNP | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 15.2mm | ||
Series TIP35A | ||
Height 20.35mm | ||
Maximum Collector Cut-off Current 1mA | ||
Automotive Standard No | ||
- Land van herkomst:
- CN
The Bipolar Power Transistor is designed for general purpose power amplifier and switching applications. The TIP35A, TIP35B, TIP35C (NPN), TIP36A, TIP36B, TIP36C (PNP) are complementary devices.
25 A Collector Current
Low Leakage Current ICEO = 1.0 mA @ 30 and 60 V
Excellent DC Gain hFE = 40 Typ @ 15 A
High Current Gain Bandwidth Product -
Pb-Free Packages are Available
Gerelateerde Links
- onsemi 1 Transistor PNP 3-Pin SOT-93
- onsemi 1 Darlington Transistor PNP 3-Pin SOT-23
- onsemi 1 Darlington Transistor PNP 4-Pin SOT-223
- onsemi PZTA64 1 Darlington Transistor PNP 4-Pin SOT-223
- onsemi BCV26 1 Darlington Transistor PNP 3-Pin SOT-23
- onsemi 1 Darlington Transistor PNP 3-Pin TO-247
- onsemi MJH11021G 1 Darlington Transistor PNP 3-Pin TO-247
- onsemi 2 Power Transistor PNP 2-Pin TO-204