Digilent MCC USB-234 Data Acquisition 4-Channel, USB, 100 ksps, 16 bit
- RS-stocknr.:
- 241-4286
- Artikelnummer Distrelec:
- 302-57-285
- Fabrikantnummer:
- 6069-410-013
- Fabrikant:
- Digilent
Subtotaal (1 eenheid)*
€ 514,66
(excl. BTW)
€ 622,74
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 18 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 514,66 |
*prijsindicatie
- RS-stocknr.:
- 241-4286
- Artikelnummer Distrelec:
- 302-57-285
- Fabrikantnummer:
- 6069-410-013
- Fabrikant:
- Digilent
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
| Merk | Digilent | |
| Product Type | Data Acquisition | |
| Sampling Rate | 100ksps | |
| Number of Channels | 4 | |
| Resolution | 16 bit | |
| Connectivity | USB | |
| Power Source | USB | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | No | |
| Width | 86.2mm | |
| Weight | 105g | |
| Length | 93.2mm | |
| Height | 23.6mm | |
| Model Number | MCC USB-234 | |
| Alles selecteren | ||
|---|---|---|
Merk Digilent | ||
Product Type Data Acquisition | ||
Sampling Rate 100ksps | ||
Number of Channels 4 | ||
Resolution 16 bit | ||
Connectivity USB | ||
Power Source USB | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals No | ||
Width 86.2mm | ||
Weight 105g | ||
Length 93.2mm | ||
Height 23.6mm | ||
Model Number MCC USB-234 | ||
This Digilent product features 8 SE and 4 different analog inputs, 16 bit resolution, two 16 bit analog outputs, eight digital Input and Output, and one 32-bit counter.
8 SE and 4 different analog inputs
16-bit resolution
USB-231 has a 50 kS/s sample rate
USB-234 has a 100 kS/s sample rate
Two 16-bit analog outputs
Eight digital Input and Outputs
One counter input
No external power required
Gerelateerde Links
- Digilent MCC USB-1208HS-4AO Data Acquisition 1 ksps, 13 bit
- Digilent MCC USB-205 Data Acquisition 8-Channel 500 ksps, 12 bit
- Digilent MCC USB-231 Data Acquisition 4-Channel 100 ksps, 16 bit
- Digilent MCC USB-1808X Data Acquisition 8-Channel 200 ksps, 18 bit
- Digilent MCC USB-202 Data Acquisition 8-Channel 100 ksps, 12 bit
- Digilent MCC USB-1608GX Data Acquisition 8-Channel 500 ksps, 16 bit
- Digilent MCC USB-1608FS-Plus Data Acquisition 8-Channel 100 ksps, 16 bit
- Digilent MCC USB-1608GX-2AO Data Acquisition 16-Channel 500 ksps, 16 bit